RENESAS R7FS3A6783A01CNB#AA0
| Manufacturer | |
| MPN | R7FS3A6783A01CNB#AA0 |
| LCSC Part # | C3228074 |
| Packaging | HWQFN-64(8x8) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32 Bit 48MHz 52 HWQFN-64(8x8) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-64(8x8) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 14bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 52 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-64(8x8) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 14bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 52 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7941 | $ 4.79 |
| 200+ | $ 1.8562 | $ 371.24 |
| 500+ | $ 1.7899 | $ 894.95 |
| 1,000+ | $ 1.759 | $ 1759.00 |
Standard Packaging2080/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-64(8x8) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 14bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 52 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-64(8x8) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 14bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 52 |
Report an ErrorShow similar products (0) >
C3228074 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R7FS3A37A3A01CNB#AA0 | RENESAS | HWQFN-64(8x8) | 10 | $ 15.6985 | ||
| R7FS3A17C3A01CNB#AA0 | RENESAS | HWQFN-64(8x8) | 0 | $ 9.5325 |

