LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon SAB-C167CS-LMCA+ product image
Images for reference only

Infineon SAB-C167CS-LMCA+

Manufacturer
MPN
SAB-C167CS-LMCA+
LCSC Part #
C3227409
Packaging
MQFP-144
Customer #
Key Attributes
Others 16 Bit 25MHz 111 MQFP-144 Microcontrollers RoHS
Datasheetpdf iconInfineon SAB-C167CS-LMCA+
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.2067$ 21.21
200+$ 8.2071$ 1641.42
500+$ 7.9186$ 3959.30
1,000+$ 7.7766$ 7776.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
PackagingMQFP-144
ADC (Bit)10bit
Operating Temperature0℃~+70℃
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
EEPROM-
CPU CoreOthers
Core Size16 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in+External
Number of I/O111

Introduction

AI Translation

The C167CS derivatives are high performance derivatives of the C166 Family of full featured single-chip CMOS microcontrollers. They combine high CPU performance (up to 20 million instructions per second) with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program ROM, internal RAM, and extension RAM.

Features

AI Translation
  • High Performance 16-bit CPU with 4-Stage Pipeline – 80/60/50 ns Instruction Cycle Time at 25/33/40 MHz CPU Clock – 400/303/250 ns Multiplication (16×16 bit), 800/606/500 ns Division (32-/16-bit) – Enhanced Boolean Bit Manipulation Facilities – Additional Instructions to Support HLL and Operating Systems – Register-Based Design with Multiple Variable Register Banks – Single-Cycle Context Switching Support – 16 MBytes Total Linear Address Space for Code and Data – 1024 Bytes On-Chip Special Function Register Area
  • 16-Priority-Level Interrupt System with 56 Sources, Sample-Rate down to 40/30/25 ns
  • 8-Channel Interrupt-Driven Single-Cycle Data Transfer Facilities via Peripheral Event Controller (PEC)
  • Clock Generation via on-chip PLL (factors 1:1.5/2/2.5/3/4/5), via prescaler or via direct clock input
  • On-Chip Memory Modules – 3 KBytes On-Chip Internal RAM (IRAM) – 8 KBytes On-Chip Extension RAM (XRAM) 32 KBytes On-Chip Program Mask ROM
  • On-Chip Peripheral Modules – 24-Channel 10-bit A/D Converter with Programmable Conversion Time down to 7.8 μs – Two 16-Channel Capture/Compare Units – 4-Channel PWM Unit – Two Multi-Functional General Purpose Timer Units with 5 Timers – Two Serial Channels (Synchronous/Asynchronous and High-Speed-Synchronous) – Two On-Chip CAN Interfaces (Rev. 2.0B active) with 2×15 Message Objects (Full CAN/Basic CAN), can work on one bus with 30 objects – On-Chip Real Time Clock
  • Up to 16 MBytes External Address Space for Code and Data – Programmable External Bus Characteristics for Different Address Ranges – Multiplexed or Demultiplexed External Address/Data Buses with 8-Bit or 16-Bit Data Bus Width – Five Programmable Chip-Select Signals – Hold- and Hold-Acknowledge Bus Arbitration Support
  • Idle, Sleep, and Power Down Modes with Flexible Power Management
  • Up to 111 General Purpose I/O Lines, partly with Selectable Input Thresholds and Hysteresis
  • Supported by a Large Range of Development Tools like C-Compilers, Macro-Assembler Packages, Emulators, Evaluation Boards, HLL-Debuggers, Simulators, Logic Analyzer Disassemblers, Programming Boards
  • On-Chip Bootstrap Loader
  • 144-Pin MQFP Package