NXP S912ZVMBA4F0WLF
| Manufacturer | |
| MPN | S912ZVMBA4F0WLF |
| LCSC Part # | C3227034 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | S12Z 32MHz 15 LQFP-48(7x7) Microcontrollers RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 5.5V~18V | |
| Program Storage Size | 48KB | |
| CPU Core | S12Z | |
| CPU Maximum Speed | 32MHz | |
| Number of I/O | 15 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 5.5V~18V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 48KB | |
| CPU Core | S12Z | |
| CPU Maximum Speed | 32MHz | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1391 | $ 9.14 |
| 200+ | $ 3.5365 | $ 707.30 |
| 500+ | $ 3.4131 | $ 1706.55 |
| 1,250+ | $ 3.3514 | $ 4189.25 |
Standard Packaging1250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 5.5V~18V | |
| Program Storage Size | 48KB | |
| CPU Core | S12Z | |
| CPU Maximum Speed | 32MHz | |
| Number of I/O | 15 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 5.5V~18V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 48KB | |
| CPU Core | S12Z | |
| CPU Maximum Speed | 32MHz | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
C3227034 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S912ZVMBA6F0VLF | NXP | LQFP-48(7x7) | 5 | $ 9.9862 | ||
| S912ZVMBA4F0WLFR | NXP | LQFP-48(7x7) | 0 | $ 9.1391 | ||
| S912ZVMBA6F0WLF | NXP | LQFP-48(7x7) | 0 | $ 4.2039 | ||
| S912ZVMBA6F0MLF | NXP | LQFP-48(7x7) | 0 | $ 3.8129 | ||
| S912ZVMBA6F0WLFR | NXP | LQFP-48(7x7) | 0 | $ 9.7316 | ||
| S912ZVMBA6F0MLFR | NXP | LQFP-48(7x7) | 0 | $ 8.8437 | ||
| S912ZVMBA6F0VLFR | NXP | LQFP-48(7x7) | 0 | $ 8.6839 |

