RENESAS R7FA4M1AB3CNE#AA0
| Manufacturer | |
| MPN | R7FA4M1AB3CNE#AA0 |
| LCSC Part # | C3226765 |
| Packaging | HWQFN-48(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32 Bit 48MHz 31 HWQFN-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-48(7x7) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 14bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 31 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-48(7x7) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 14bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 31 |
Introduction
The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex-M4 core running up to 48 MHz with the following features: 256-KB code flash memory 32-KB SRAM Segment LCD Controller (SLCDC) Capacitive Touch Sensing Unit (CTSU) USB 2.0 Full-Speed Module (USBFS) 14-bit A/D Converter (ADC14) 12-bit D/A Converter (DAC12) Security features.
Features
- Arm Cortex-M4 Core with Floating Point Unit (FPU)
- Armv7E-M architecture with DSP instruction set
- Maximum operating frequency: 48 MHz
- Support for 4-GB address space
- Arm Memory Protection Unit (Arm MPU) with 8 regions
- Debug and Trace: ITM, DWT, FPB, TPIU, ETB
- CoreSight Debug Port: JTAG-DP and SW-DP
- Memory
- 256-KB code flash memory
- 8-KB data flash memory (100,000 program/erase (P/E) cycles)
- 32-KB SRAM
- Flash Cache (FCACHE)
- Memory Protection Unit (MPU)
- 128-bit unique ID
- Connectivity
- USB 2.0 Full-Speed Module (USBFS) - On-chip transceiver with voltage regulator - Compliant with USB Battery Charging Specification 1.2
- Serial Communications Interface (SCI)×4 - UART - Simple IIC - Simple SPI
- Serial Peripheral Interface (SPI)×2
- I2C bus interface (IIC)×2
- Controller Area Network (CAN) module
- Serial Sound Interface Enhanced (SSIE)
- Analog
- 14-bit A/D Converter (ADC14)
- 12-bit D/A Converter (DAC12)
- 8-bit D/A Converter (DAC8)×2 (for ACMPLP)
- Low-Power Analog Comparator (ACMPLP)×2
- Operational Amplifier (OPAMP)×4
- Temperature Sensor (TSN)
- Timers
- General PWM Timer 32-Bit (GPT32)×2
- General PWM Timer 16-Bit (GPT16)×6
- Low Power Asynchronous General-Purpose Timer (AGT)×2
- Watchdog Timer (WDT)
- Safety
- Error Correction Code (ECC) in SRAM
- SRAM parity error check
- Flash area protection
- ADC self-diagnosis function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- Port Output Enable for GPT (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO readback level detection
- Register write protection
- Main oscillator stop detection
- Illegal memory access
- System and Power Management
- Low power modes
- Realtime Clock (RTC) with calendar and Battery Backup support
- Event Link Controller (ELC)
- DMA Controller (DMAC)×4
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- Security and Encryption
- AES128/256
- GHASH
- True Random Number Generator (TRNG)
- Human Machine Interface (HMI)
- Segment LCD Controller (SLCDC) - Up to 38 segments × 4 commons - Up to 34 segments × 8 commons
- Capacitive Touch Sensing Unit (CTSU)
- Multiple Clock Sources
- Main clock oscillator (MOSC) (1 to 20 MHz when VCC = 2.4 to 5.5 V) (1 to 8 MHz when VCC = 1.8 to 2.4 V) (1 to 4 MHz when VCC = 1.6 to 1.8 V)
- Sub-clock oscillator (SOSC) (32.768 kHz)
- High-speed on-chip oscillator (HOCO) (24, 32, 48, 64 MHz when VCC = 2.4 to 5.5 V) (24, 32, 48 MHz when VCC = 1.8 to 5.5 V) (24, 32 MHz when VCC = 1.6 to 5.5 V)
- Middle-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator (15 kHz)
- Clock trim function for HOCO/MOCO/LOCO
- Clock out support
- General Purpose I/O Ports
- Up to 84 input/output pins - Up to 3 CMOS input - Up to 81 CMOS input/output - Up to 9 input/output 5-V tolerant - Up to 2 high current (20 mA)
- Operating Voltage
- VCC: 1.6 to 5.5 V
- Operating Temperature and Packages
- Ta = -40℃ to +85℃ - 100-pin LGA (7 mm×7 mm, 0.65 mm pitch)
- Ta = -40℃ to +105℃ - 100-pin LQFP (14 mm×14 mm, 0.5 mm pitch) - 64-pin LQFP (10 mm×10 mm, 0.5 mm pitch) - 64-pin QFN (8 mm×8 mm, 0.4 mm pitch) - 48-pin LQFP (7 mm×7 mm, 0.5 mm pitch) - 48-pin QFN (7 mm×7 mm, 0.5 mm pitch) - 40-pin QFN (6 mm×6 mm, 0.5 mm pitch)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2787 | $ 4.28 |
| 260+ | $ 1.6557 | $ 430.48 |
| 520+ | $ 1.5986 | $ 831.27 |
| 1,040+ | $ 1.5693 | $ 1632.07 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-48(7x7) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 14bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 31 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-48(7x7) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 14bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 31 |
Introduction
The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex-M4 core running up to 48 MHz with the following features: 256-KB code flash memory 32-KB SRAM Segment LCD Controller (SLCDC) Capacitive Touch Sensing Unit (CTSU) USB 2.0 Full-Speed Module (USBFS) 14-bit A/D Converter (ADC14) 12-bit D/A Converter (DAC12) Security features.
Features
- Arm Cortex-M4 Core with Floating Point Unit (FPU)
- Armv7E-M architecture with DSP instruction set
- Maximum operating frequency: 48 MHz
- Support for 4-GB address space
- Arm Memory Protection Unit (Arm MPU) with 8 regions
- Debug and Trace: ITM, DWT, FPB, TPIU, ETB
- CoreSight Debug Port: JTAG-DP and SW-DP
- Memory
- 256-KB code flash memory
- 8-KB data flash memory (100,000 program/erase (P/E) cycles)
- 32-KB SRAM
- Flash Cache (FCACHE)
- Memory Protection Unit (MPU)
- 128-bit unique ID
- Connectivity
- USB 2.0 Full-Speed Module (USBFS) - On-chip transceiver with voltage regulator - Compliant with USB Battery Charging Specification 1.2
- Serial Communications Interface (SCI)×4 - UART - Simple IIC - Simple SPI
- Serial Peripheral Interface (SPI)×2
- I2C bus interface (IIC)×2
- Controller Area Network (CAN) module
- Serial Sound Interface Enhanced (SSIE)
- Analog
- 14-bit A/D Converter (ADC14)
- 12-bit D/A Converter (DAC12)
- 8-bit D/A Converter (DAC8)×2 (for ACMPLP)
- Low-Power Analog Comparator (ACMPLP)×2
- Operational Amplifier (OPAMP)×4
- Temperature Sensor (TSN)
- Timers
- General PWM Timer 32-Bit (GPT32)×2
- General PWM Timer 16-Bit (GPT16)×6
- Low Power Asynchronous General-Purpose Timer (AGT)×2
- Watchdog Timer (WDT)
- Safety
- Error Correction Code (ECC) in SRAM
- SRAM parity error check
- Flash area protection
- ADC self-diagnosis function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- Port Output Enable for GPT (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO readback level detection
- Register write protection
- Main oscillator stop detection
- Illegal memory access
- System and Power Management
- Low power modes
- Realtime Clock (RTC) with calendar and Battery Backup support
- Event Link Controller (ELC)
- DMA Controller (DMAC)×4
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- Security and Encryption
- AES128/256
- GHASH
- True Random Number Generator (TRNG)
- Human Machine Interface (HMI)
- Segment LCD Controller (SLCDC) - Up to 38 segments × 4 commons - Up to 34 segments × 8 commons
- Capacitive Touch Sensing Unit (CTSU)
- Multiple Clock Sources
- Main clock oscillator (MOSC) (1 to 20 MHz when VCC = 2.4 to 5.5 V) (1 to 8 MHz when VCC = 1.8 to 2.4 V) (1 to 4 MHz when VCC = 1.6 to 1.8 V)
- Sub-clock oscillator (SOSC) (32.768 kHz)
- High-speed on-chip oscillator (HOCO) (24, 32, 48, 64 MHz when VCC = 2.4 to 5.5 V) (24, 32, 48 MHz when VCC = 1.8 to 5.5 V) (24, 32 MHz when VCC = 1.6 to 5.5 V)
- Middle-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator (15 kHz)
- Clock trim function for HOCO/MOCO/LOCO
- Clock out support
- General Purpose I/O Ports
- Up to 84 input/output pins - Up to 3 CMOS input - Up to 81 CMOS input/output - Up to 9 input/output 5-V tolerant - Up to 2 high current (20 mA)
- Operating Voltage
- VCC: 1.6 to 5.5 V
- Operating Temperature and Packages
- Ta = -40℃ to +85℃ - 100-pin LGA (7 mm×7 mm, 0.65 mm pitch)
- Ta = -40℃ to +105℃ - 100-pin LQFP (14 mm×14 mm, 0.5 mm pitch) - 64-pin LQFP (10 mm×10 mm, 0.5 mm pitch) - 64-pin QFN (8 mm×8 mm, 0.4 mm pitch) - 48-pin LQFP (7 mm×7 mm, 0.5 mm pitch) - 48-pin QFN (7 mm×7 mm, 0.5 mm pitch) - 40-pin QFN (6 mm×6 mm, 0.5 mm pitch)
C3226765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

