RENESAS R7FS1JA783A01CNE#AA0
| Manufacturer | |
| MPN | R7FS1JA783A01CNE#AA0 |
| LCSC Part # | C3226726 |
| Packaging | HWQFN-48(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M23 32 Bit 48MHz 33 HWQFN-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-48(7x7) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 16bit;24bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 33 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-48(7x7) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 16bit;24bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 33 |
Introduction
This microcontroller integrates multiple software- and pin-compatible Arm-based 32-bit core series, sharing a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. Microcontrollers in this series feature the energy-efficient Arm Cortex-M23 32-bit core, making them particularly suitable for cost-sensitive and low-power applications, with the following features: up to 256 KB code flash, 32 KB SRAM, 16-bit ADC (ADC16), 24-bit Sigma-Delta ADC (SDADC24), 12-bit DAC (DAC12), 8-bit DAC (DAC8), op-amp with configurable switches (OPAMP), and security features.
Features
- Arm Cortex-M23 core
- Armv8-M architecture
- Maximum operating frequency: 48 MHz
- Arm Memory Protection Unit (Arm MPU) with 8 regions
- Debug and trace: DWT, FPB, and CoreSight MTB-M23
- CoreSight debug port: SW-DP
- Up to 256 KB code flash
- 8 KB data flash (100,000 program/erase (P/E) cycles)
- Up to 32 KB SRAM
- Flash cache (FCACHE)
- Memory Protection Unit (MPU)
- Memory Mirror Function (MMF)
- 128-bit ID
- USB 2.0 Full-Speed (USBFS) module
- On-chip transceiver with voltage regulator
- Compliant with USB Battery Charging Specification 1.2
- Serial Communications Interface (SCI) × 3
- UART
- Simple IIC
- Simple SPI
- Serial Peripheral Interface (SPI) × 2
- I2C Bus Interface (IIC) × 2
- Controller Area Network (CAN) module
- 16-bit A/D Converter (ADC16)
- 1.2 Msps
- Differential input mode
- Single-ended input mode
- 24-bit Σ-Δ A/D Converter (SDADC24)
- 15.6 ksps
- Differential input mode
- Single-ended input mode
- 12-bit D/A Converter (DAC12)
- 8-bit D/A Converter (DAC8) × 2
- High-Speed Analog Comparator (ACMPHS)
- Low-Power Analog Comparator (ACMPLP) × 2
- Operational Amplifier (OPAMP) × 3
- Temperature Sensor (TSN)
- General-Purpose PWM Timer 32-bit (GPT32)
- General-Purpose PWM Timer 16-bit (GPT16) × 6
- Low-Power Asynchronous General-Purpose Timer (AGT) × 2
- Watchdog Timer (WDT)
- Error Correction Code (ECC) in SRAM
- SRAM parity error checking
- Flash area protection
- ADC self-diagnostic function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- Port Output Enable for GPT (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO read-back level detection
- Register write protection
- Main oscillator stop detection
- Illegal memory access
- Low-power modes
- Real-Time Clock (RTC)
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection with voltage setting (LVD)
- AES128/256
- True Random Number Generator (TRNG)
- Capacitive Touch Sensing Unit (CTSU)
- Main Clock Oscillator (MOSC)
- (1 ~ 20 MHz when VCC = 2.4 ~ 5.5 V)
- (1 ~ 8 MHz when VCC = 1.8 ~ 5.5 V)
- (1 ~ 4 MHz when VCC = 1.6 ~ 5.5 V)
- Sub Clock Oscillator (SOSC) (32.768 kHz)
- High-Speed On-Chip Oscillator (HOCO)
- (24, 32, 48, 64 MHz when VCC = 2.4 ~ 5.5 V)
- (24, 32, 48 MHz when VCC = 1.8 ~ 5.5 V)
- (24, 32 MHz when VCC = 1.6 ~ 5.5 V)
- Medium-Speed On-Chip Oscillator (MOCO) (8 MHz)
- Low-Speed On-Chip Oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator (15 kHz)
- Clock trimming function for HOCO/MOCO/LOCO
- Clock output support
- Up to 49 I/O pins
- Up to 3 CMOS inputs
- Up to 46 CMOS I/O
- Up to 9 I/O pins with 5 V tolerance
- Up to 3 high-current (20 mA)
- VCC: 1.6 ~ 5.5 V
- Ta = -40°C ~ +85°C
- 36-pin BGA (5 mm × 5 mm, 0.8 mm pitch)
- Ta = -40°C ~ +105°C
- 64-pin LQFP (10 mm × 10 mm, 0.5 mm pitch)
- 32-pin LQFP (7 mm × 7 mm, 0.8 mm pitch)
- 48-pin QFN (7 mm × 7 mm, 0.5 mm pitch)
- 40-pin QFN (6 mm × 6 mm, 0.5 mm pitch)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6057 | $ 5.61 |
| 200+ | $ 2.1695 | $ 433.90 |
| 500+ | $ 2.0939 | $ 1046.95 |
| 1,000+ | $ 2.0553 | $ 2055.30 |
Standard Packaging2080/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-48(7x7) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 16bit;24bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 33 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-48(7x7) | |
| DAC (Bit) | 8bit;12bit | |
| ADC (Bit) | 16bit;24bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 33 |
Introduction
This microcontroller integrates multiple software- and pin-compatible Arm-based 32-bit core series, sharing a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. Microcontrollers in this series feature the energy-efficient Arm Cortex-M23 32-bit core, making them particularly suitable for cost-sensitive and low-power applications, with the following features: up to 256 KB code flash, 32 KB SRAM, 16-bit ADC (ADC16), 24-bit Sigma-Delta ADC (SDADC24), 12-bit DAC (DAC12), 8-bit DAC (DAC8), op-amp with configurable switches (OPAMP), and security features.
Features
- Arm Cortex-M23 core
- Armv8-M architecture
- Maximum operating frequency: 48 MHz
- Arm Memory Protection Unit (Arm MPU) with 8 regions
- Debug and trace: DWT, FPB, and CoreSight MTB-M23
- CoreSight debug port: SW-DP
- Up to 256 KB code flash
- 8 KB data flash (100,000 program/erase (P/E) cycles)
- Up to 32 KB SRAM
- Flash cache (FCACHE)
- Memory Protection Unit (MPU)
- Memory Mirror Function (MMF)
- 128-bit ID
- USB 2.0 Full-Speed (USBFS) module
- On-chip transceiver with voltage regulator
- Compliant with USB Battery Charging Specification 1.2
- Serial Communications Interface (SCI) × 3
- UART
- Simple IIC
- Simple SPI
- Serial Peripheral Interface (SPI) × 2
- I2C Bus Interface (IIC) × 2
- Controller Area Network (CAN) module
- 16-bit A/D Converter (ADC16)
- 1.2 Msps
- Differential input mode
- Single-ended input mode
- 24-bit Σ-Δ A/D Converter (SDADC24)
- 15.6 ksps
- Differential input mode
- Single-ended input mode
- 12-bit D/A Converter (DAC12)
- 8-bit D/A Converter (DAC8) × 2
- High-Speed Analog Comparator (ACMPHS)
- Low-Power Analog Comparator (ACMPLP) × 2
- Operational Amplifier (OPAMP) × 3
- Temperature Sensor (TSN)
- General-Purpose PWM Timer 32-bit (GPT32)
- General-Purpose PWM Timer 16-bit (GPT16) × 6
- Low-Power Asynchronous General-Purpose Timer (AGT) × 2
- Watchdog Timer (WDT)
- Error Correction Code (ECC) in SRAM
- SRAM parity error checking
- Flash area protection
- ADC self-diagnostic function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- Port Output Enable for GPT (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO read-back level detection
- Register write protection
- Main oscillator stop detection
- Illegal memory access
- Low-power modes
- Real-Time Clock (RTC)
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection with voltage setting (LVD)
- AES128/256
- True Random Number Generator (TRNG)
- Capacitive Touch Sensing Unit (CTSU)
- Main Clock Oscillator (MOSC)
- (1 ~ 20 MHz when VCC = 2.4 ~ 5.5 V)
- (1 ~ 8 MHz when VCC = 1.8 ~ 5.5 V)
- (1 ~ 4 MHz when VCC = 1.6 ~ 5.5 V)
- Sub Clock Oscillator (SOSC) (32.768 kHz)
- High-Speed On-Chip Oscillator (HOCO)
- (24, 32, 48, 64 MHz when VCC = 2.4 ~ 5.5 V)
- (24, 32, 48 MHz when VCC = 1.8 ~ 5.5 V)
- (24, 32 MHz when VCC = 1.6 ~ 5.5 V)
- Medium-Speed On-Chip Oscillator (MOCO) (8 MHz)
- Low-Speed On-Chip Oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator (15 kHz)
- Clock trimming function for HOCO/MOCO/LOCO
- Clock output support
- Up to 49 I/O pins
- Up to 3 CMOS inputs
- Up to 46 CMOS I/O
- Up to 9 I/O pins with 5 V tolerance
- Up to 3 high-current (20 mA)
- VCC: 1.6 ~ 5.5 V
- Ta = -40°C ~ +85°C
- 36-pin BGA (5 mm × 5 mm, 0.8 mm pitch)
- Ta = -40°C ~ +105°C
- 64-pin LQFP (10 mm × 10 mm, 0.5 mm pitch)
- 32-pin LQFP (7 mm × 7 mm, 0.8 mm pitch)
- 48-pin QFN (7 mm × 7 mm, 0.5 mm pitch)
- 40-pin QFN (6 mm × 6 mm, 0.5 mm pitch)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

