RENESAS R5F10BGGLNA#U5
| Manufacturer | |
| MPN | R5F10BGGLNA#U5 |
| LCSC Part # | C3226652 |
| Packaging | HVQFN-48(7x7) |
| Customer # | |
| Key Attributes | RL78 16 Bit 32MHz 38 HVQFN-48(7x7) Microcontrollers RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HVQFN-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Storage Size | 128KB | |
| EEPROM | 4KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Number of I/O | 38 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HVQFN-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 128KB | |
| EEPROM | 4KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Number of I/O | 38 |
Report an ErrorShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8766 | $ 5.88 |
| 10+ | $ 5.0707 | $ 50.71 |
| 30+ | $ 4.5797 | $ 137.39 |
| 100+ | $ 4.1682 | $ 416.82 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HVQFN-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Storage Size | 128KB | |
| EEPROM | 4KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Number of I/O | 38 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HVQFN-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 128KB | |
| EEPROM | 4KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Number of I/O | 38 |
Report an ErrorShow similar products (0) >
C3226652 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R5F10PGJLNA#G5 | RENESAS | HVQFN-48(7x7) | 0 | $ 3.9454 | ||
| R5F113GKLNA#W5 | RENESAS | HVQFN-48(7x7) | 0 | $ 4.7941 | ||
| R5F113GLLNA#G5 | RENESAS | HVQFN-48(7x7) | 0 | $ 10.2397 | ||
| R5F10BGGLNA#G5 | RENESAS | HVQFN-48(7x7) | 0 | $ 6.2877 | ||
| R5F10PGGLNA#G5 | RENESAS | HVQFN-48(7x7) | 0 | $ 7.2491 | ||
| R5F10PGHLNA#G5 | RENESAS | HVQFN-48(7x7) | 0 | $ 7.0586 | ||
| R5F10PGHLNA#W5 | RENESAS | HVQFN-48(7x7) | 0 | $ 8.3977 | ||
| R5F10PGJLNA#U5 | RENESAS | HVQFN-48(7x7) | 0 | $ 8.2797 | ||
| R5F113GKLNA#G5 | RENESAS | HVQFN-48(7x7) | 0 | $ 9.3767 | ||
| R5F113GLLNA#U5 | RENESAS | HVQFN-48(7x7) | 0 | $ 11.5024 |



