MICROCHIP M2S150T-1FCV484M
| Manufacturer | |
| MPN | M2S150T-1FCV484M |
| LCSC Part # | C3226590 |
| Packaging | FBGA-484 |
| Customer # | |
| Key Attributes | FBGA-484 System On Chip (SoC) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-484 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-484 | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SmartFusion2 SoC FPGA integrates a flash-based FPGA fabric, a full-featured ARM Cortex-M3 microcontroller subsystem, and programmable analog blocks. The device delivers high reliability, low power consumption, and high performance, making it suitable for applications requiring secure and dependable embedded processing.
Features
AI Translation
- High reliability
- Safety
- Low power consumption
- High performance
- Microcontroller subsystem
- Clock resources
- High-speed serial interface
- High-speed memory interface
- Operating voltage and I/O
Applications
AI Translation
- Communications
- Data Centers
- Industrial Markets
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1075.6458 | $ 1075.65 |
| 200+ | $ 416.2614 | $ 83252.28 |
| 500+ | $ 401.6325 | $ 200816.25 |
| 1,000+ | $ 394.4037 | $ 394403.70 |
Standard Packaging84/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-484 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-484 | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SmartFusion2 SoC FPGA integrates a flash-based FPGA fabric, a full-featured ARM Cortex-M3 microcontroller subsystem, and programmable analog blocks. The device delivers high reliability, low power consumption, and high performance, making it suitable for applications requiring secure and dependable embedded processing.
Features
AI Translation
- High reliability
- Safety
- Low power consumption
- High performance
- Microcontroller subsystem
- Clock resources
- High-speed serial interface
- High-speed memory interface
- Operating voltage and I/O
Applications
AI Translation
- Communications
- Data Centers
- Industrial Markets
C3226590 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991d |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991d |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

