LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F15276-I/PT product image
  • PIC16F15276-I/PT thumbnail 1
  • PIC16F15276-I/PT thumbnail 2
  • PIC16F15276-I/PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F15276-I/PTRoHS

Manufacturer
MPN
PIC16F15276-I/PT
LCSC Part #
C3226476
Packaging
VQFP-44(10x10)
Customer #
Key Attributes
28/40-Pin Microcontrollers
Datasheetpdf iconMICROCHIP PIC16F15276-I/PT
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3443$ 4.34
10+$ 3.7286$ 37.29
30+$ 3.3623$ 100.87
100+$ 2.9913$ 299.13
500+$ 2.8214$ 1410.70
1,000+$ 2.7435$ 2743.50
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingVQFP-44(10x10)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM-
Program Storage Size28KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O35

Introduction

AI Translation

The PIC16F152 microcontroller family is available in 8/14/16/20/28/40/44-pin packages for cost-sensitive sensor and real-time control applications. The PIC16F152 family’s simplified feature set includes a 10-bit Analog-to-Digital Converter (ADC), Peripheral Pin Select (PPS), digital communication peripherals, timers and waveform generators. This microcontroller family also provides memory features, such as the Memory Access Partition (MAP) to support users in data protection and bootloader applications, and a Device Information Area (DIA) that stores Fixed Voltage Reference (FVR) offset values to help improve ADC accuracy.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Operating Speed:
    • DC – 32 MHz clock input
    • 125 ns minimum instruction time
  • 16-Level Deep Hardware Stack
  • Low-Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Watchdog Timer (WDT)
  • Up to 28 KB of Program Flash Memory
  • Up to 2 KB of Data SRAM Memory
  • Memory Access Partition (MAP): The Program Flash Memory Can Be Partitioned into:
    • Application Block
    • Boot Block
    • Storage Area Flash (SAF) Block
  • Programmable Code Protection and Write Protection
  • Device Information Area (DIA) Stores:
    • Fixed Voltage Reference (FVR) measurement data
    • Microchip unique identifier
  • Device Characteristics Area (DCI) Stores:
    • Program/erase row sizes
    • Pin count details
  • Operating Voltage Range: 1.8V to 5.5V
  • Temperature Range:
    • Industrial: -40℃ to 85℃
    • Extended: -40℃ to 125℃
  • Sleep:
    • Reduce device power consumption
    • Reduce system electrical noise while performing ADC conversions
  • Low-Power Mode Features:
    • Sleep: < 900 nA typical @3V/25℃ (WDT enabled)
    • <600 nA typical @3V/25℃ (WDT disabled)
  • Operating Current:
    • 48 μA typical @ 32 kHz, 3V/25℃
    • <1 mA typical @ 4 MHz, 5V/25℃
  • Two Capture/Compare/PWM (CCP) Modules:
    • 16-bit resolution for Capture/Compare modes
    • 10-bit resolution for PWM mode
  • Two Pulse-Width Modulators (PWM):
    • 10-bit resolution
    • Independent pulse outputs
  • One Configurable 8/16-Bit Timer (TMR0)
  • One 16-Bit Timer (TMR1) with Gate Control
  • One 8-Bit Timer (TMR2) with Hardware Limit Timer (HLT)
  • One Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART):
    • RS-232, RS-485, LIN compatible
    • Auto-wake-up on Start
  • One Host Synchronous Serial Port (MSSP):
    • Serial Peripheral Interface (SPI) mode
    • Client Select Synchronization Inter-Integrated Circuit (I²C) mode
    • 7/10-bit Addressing modes
  • Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
  • Device I/O Port Features:
    • Up to 35 I/O pins
    • 1 input-only pin
    • Individual I/O direction, open-drain, input threshold, slew rate and weak pull-up control
    • Interrupt-on-change (IOC) on all pins
    • One external interrupt pin
  • Analog-to-Digital Converter (ADC):
    • 10-bit resolution
    • Up to 28 external input channels
    • Two internal input channels
    • Internal ADC oscillator (ADCRC)
    • Operates in Sleep
    • Selectable auto-conversion trigger sources
  • Fixed Voltage Reference (FVR):
    • Selectable 1.024V, 2.048V and 4.096V output levels
    • Internally connected to ADC
  • High-Precision Internal Oscillator Block (HFINTOSC):
    • Selectable frequencies up to 32 MHz
    • ±2% at calibration
  • Internal 31 kHz Oscillator (LFINTOSC)
  • External High-Frequency Clock Input:
    • Two External Clock (EC) power modes
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • In-Circuit Debug (ICD) with One Breakpoint via Two Pins
  • Debug Integrated On-Chip