LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R5F51113AGNF#4A product image
Images for reference only

RENESAS R5F51113AGNF#4A

Manufacturer
MPN
R5F51113AGNF#4A
LCSC Part #
C3226017
Packaging
HWQFN-40(6x6)
Customer #
Key Attributes
RX 32 Bit 32MHz 24 HWQFN-40(6x6) Microcontrollers RoHS
Datasheetpdf iconRENESAS R5F51113AGNF#4A
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7884$ 1.79
200+$ 0.6928$ 138.56
500+$ 0.6682$ 334.10
1,000+$ 0.6558$ 655.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingHWQFN-40(6x6)
ADC (Bit)12bit
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM8KB
Program Storage Size64KB
CPU CoreRX
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O24

Introduction

AI Translation

32 MHz 32-bit RX MCUs, 50 DMIPS, up to 512 Kbytes of flash memory, USB 2.0 full-speed host/function/OTG, up to 6 comms channels, 12-bit A/D, 8-bit D/A, RTC

Features

AI Translation
  • 32-bit RX CPU core:
    • 32-bit RX CPU core
    • 32-MHz maximum operating frequency
    • Capable of 50 DMPIs when operating at 52 MHz
    • Accumulator handles 64-bit results (for a single instruction) from 32-bit × 32-bit operations
    • Multiplication and division unit handles 32-bit × 32-bit operations (multiplication instructions take one CPU clock cycle)
    • Fast interrupt
    • CISC Harvard architecture with five-stage pipeline
    • Variable-length instruction format, ultra-compact code
    • On-chip debugging circuit
  • Low power consumption functions:
    • Operation from a single 1.8 to 3.6 V supply
    • Three low power consumption modes
    • Supply current
      • High-speed operating mode: 0.11 mA/MHz
      • Software standby mode: 0.44 μA
    • Recovery time from software standby mode: 4.8 μs
  • On-chip flash memory for code, no wait states:
    • Operation at 32 MHz read cycle of 31.25 ns
    • No wait states for reading at full CPU speed
    • 16 to 512 Kbyte capacities
    • Programmable at 1.8 V
    • For instructions and operands
  • On-chip data flash memory:
    • 8 Kbytes
    • 1,000,000 Erase/Write cycles (typ. BGO (Background Operation)
    • On-chip SRAM, no wait states
    • 8 to 64 Kbyte capacities
  • Data transfer controller (DTC):
    • Four transfer modes
    • Transfer can be set for each interrupt source.
  • Event link controller (ELC):
    • Module operation can be initiated by event signals without going through interrupts.
    • Link operation between modules is possible while the CPU is sleeping.
  • Reset and power supply voltage management:
    • Six types including Power-On Reset (POR)
    • Low voltage detection (LVD) with voltage settings
  • Clock functions:
    • External clock input frequency: Up to 20 MHz
    • Main clock oscillator frequency: Up to 20 MHz
    • Sub-clock oscillator frequency: 32 - 768 kHz
    • PLL circuit input: 4 to 8 MHz
    • Low-speed on-chip oscillator: 4 MHz
    • High-speed on-chip oscillator: 32 MHz ± 1% (-20 to 85 °C)
    • IWDT-dedicated on-chip oscillator: 15 kHz
    • Generate a dedicated 32.768 kHz clock for the RTC
    • On-chip clock frequency accuracy measurement circuit (CAC)
  • Realtime clock (RTC):
    • 30-second, leap year, and error adjustment functions
    • Calendar count mode or binary count mode selectable
    • Capable of initiating exit from software standby mode
  • Independent watchdog timer (IWDT):
    • 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
  • On-chip functions for REC 60730 compliance:
    • Clock frequency accuracy measurement circuit, IWDT, functions to assist in RAM testing, etc.
  • Up to six channels for communication:
    • USB: USB 2.0 host (32 Kbytes or more ROM)/function/On-The-Go (OTG) (one channel), full-speed = 12 Mbps, low-speed = 1.5 Mbps, isochronous transfer, and BC (Battery Charger) supported
    • SCI: Asynchronous mode, clock synchronous mode, smart card interface (up to three channels)
    • I2C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
    • RSPI: Up to 16 Mbps (one channel)
  • Up to 8 extended-function timers:
    • 16-bit MTU: Input capture/output compare, complementary PWM output, phase counting mode (six channels)
    • 16-bit CMT (two channels)
  • 12-bit A/D converter:
    • Up to 14 channels
    • 1.0 μs minimum conversion speed
    • Double trigger (data duplication) function for motor control
  • 8-bit D/A converter:
    • Two channels (for 64 pins only)
  • Temperature sensor
  • General I/O ports:
    • 5-V tolerant, open drain, input pull-up
  • Multi-function pin controller (MPC):
    • Multiple I/O pins can be selected for peripheral functions.
  • Unique ID:
    • 32-byte ID code for the MCU
  • Operating temperature range:
    • -40 to +85 °C
    • -40 to +105 °C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R5F51113ADNF#2ARENESASHWQFN-40(6x6)0$ 1.6603
R5F51113ADNF#4ARENESASHWQFN-40(6x6)0$ 1.6603
R5F51113AGNF#0ARENESASHWQFN-40(6x6)0$ 4.3652
R5F51113AGNF#2ARENESASHWQFN-40(6x6)0$ 3.8317
R5F51113ADNF#0ARENESASHWQFN-40(6x6)0$ 4.1191