EATON SMCP0300SC
| Manufacturer | |
| MPN | SMCP0300SC |
| LCSC Part # | C3225066 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 30mA 40V 25V 1uA SMB Thyristors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Holding Current (Ih) | 30mA | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Off-state Capacitance (Co) | 60pF | |
| Switching Voltage(Vs) | 40V | |
| Peak off - state voltage(Vdrm) | 25V | |
| Current - Leakage | 1uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Holding Current (Ih) | 30mA | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Off-state Capacitance (Co) | 60pF | |
| Switching Voltage(Vs) | 40V | |
| Peak off - state voltage(Vdrm) | 25V | |
| Current - Leakage | 1uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile SMB package
- Lower capacitance
- Low on-state voltage
- Excellent capability of absorbing transient surge
- Quick response to surge voltage (ns level)
- Eliminates overvoltage caused by fast rising transients
- Meets moisture sensitivity level (MSL) level 1
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Networking equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1918 | $ 0.19 |
| 200+ | $ 0.0743 | $ 14.86 |
| 500+ | $ 0.0716 | $ 35.80 |
| 1,000+ | $ 0.0704 | $ 70.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Holding Current (Ih) | 30mA | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Off-state Capacitance (Co) | 60pF | |
| Switching Voltage(Vs) | 40V | |
| Peak off - state voltage(Vdrm) | 25V | |
| Current - Leakage | 1uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Holding Current (Ih) | 30mA | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Off-state Capacitance (Co) | 60pF | |
| Switching Voltage(Vs) | 40V | |
| Peak off - state voltage(Vdrm) | 25V | |
| Current - Leakage | 1uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile SMB package
- Lower capacitance
- Low on-state voltage
- Excellent capability of absorbing transient surge
- Quick response to surge voltage (ns level)
- Eliminates overvoltage caused by fast rising transients
- Meets moisture sensitivity level (MSL) level 1
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Networking equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P0300SCMCLRP | Littelfuse | DO-214AA | 23 | $ 2.4516 | ||
| ES0300SCS | ElecSuper | SMB | 2,880 | $ 0.0822 | ||
| P0300SA | R+O | SMB | 34,230 | $ 0.1312 |

