Taiyo Yuden NS10165T220MNV8
| Manufacturer | |
| MPN | NS10165T220MNV8 |
| LCSC Part # | C3224199 |
| Packaging | SMD,10.1x10.1mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 3.1A 42mΩ SMD,10.1x10.1mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 3.1A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 42mΩ | |
| Current - Saturation(Isat) | 3.1A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 3.1A | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 42mΩ | |
| Current - Saturation(Isat) | 3.1A | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8209 | $ 0.82 |
| 200+ | $ 0.3179 | $ 63.58 |
| 500+ | $ 0.3071 | $ 153.55 |
| 1,000+ | $ 0.3009 | $ 300.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 3.1A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 42mΩ | |
| Current - Saturation(Isat) | 3.1A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 3.1A | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 42mΩ | |
| Current - Saturation(Isat) | 3.1A | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NS10165T220MNVV | Taiyo Yuden | SMD,10.1x10.1mm | 518 | $ 0.6011 | ||
| NS10165T220MNA | Taiyo Yuden | SMD,10.1x10.1mm | 581 | $ 1.1423 | ||
| LMRNJ10165GL220MN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.7487 | ||
| LCRNJ10165GL220MN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 0.7838 | ||
| LBRNJ10165GL220MN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.7489 | ||
| NS10155T220MNA | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 0.3845 | ||
| LLRNJ10155GL220MNY | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.2078 | ||
| LLRNJ10165GL220MNY | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.0774 | ||
| LSRNJ10165GL220MNY | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 0.4682 | ||
| PL8912T | iNRCORE | SMD-4P,10.5x10.5mm | 0 | $ 25.8279 |

