ABRACON AMDLA3010S-100MT
| Manufacturer | |
| MPN | AMDLA3010S-100MT |
| LCSC Part # | C3223680 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 10uH 900mA 430mΩ |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Current Rating | 900mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 430mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Current Rating | 900mA | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 430mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3816 | $ 0.38 |
| 200+ | $ 0.1477 | $ 29.54 |
| 500+ | $ 0.1425 | $ 71.25 |
| 1,000+ | $ 0.14 | $ 140.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Current Rating | 900mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 430mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Current Rating | 900mA | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 430mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRTC.252010.YB100MT00 | SOREDE | 1008 | 2,910 | $0.0352 $0.0469 | ||
| YSMC252010H-100MB | YJYCOIN | 1008 | 2,810 | $0.0835 $0.0948 | ||
| ZBJ252010S100MBCA | DMBJ | 1008 | 2,730 | $ 0.0417 | ||
| DFE252010F-100M=P2 | muRata | 1008 | 2,500 | $ 0.1428 | ||
| PIM252010S100MBCA | Huacui Micro | 1008 | 2,390 | $ 0.0415 | ||
| MSM252010-100M | COILMX | SMD,2.5x2mm | 2,340 | $0.0588 $0.0653 | ||
| CR3021-100M | Ceaiya | 1212 | 2,220 | $ 0.0479 | ||
| DFE252012F-100M=P2 | muRata | 1008 | 110 | $ 0.2016 | ||
| AMDLA3010Q-100MT | ABRACON | SMD,3x3.4mm | 0 | $ 0.4175 | ||
| SNR.4026.BYD100MT00 | SOREDE | SMD,4x4mm | 0 | $0.0382 $0.0636 |

