Taiyo Yuden NS10145T101MNVV
| Manufacturer | |
| MPN | NS10145T101MNVV |
| LCSC Part # | C3223574 |
| Packaging | SMD,10.1x10.1mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 1.1A 276mΩ SMD,10.1x10.1mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 1.1A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 276mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 1.1A | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 276mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6621 | $ 0.66 |
| 200+ | $ 0.2576 | $ 51.52 |
| 500+ | $ 0.2481 | $ 124.05 |
| 1,000+ | $ 0.2434 | $ 243.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 1.1A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 276mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 1.1A | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 276mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YDRH104R-101M | YJYCOIN | SMD,10.1x10.1mm | 550 | $0.2645 $0.2784 | ||
| XRRH104R-101M | XR | SMD,10.1x10.1mm | 340 | $0.1339 $0.1409 | ||
| SMSD0804-101MT | Shun Xiang Nuo | SMD,13x9.8mm | 1,795 | $0.1876 $0.2039 | ||
| SSD0804-101MT | LanTu Micro | SMD,13x9.4mm | 1 | $0.1874 $0.2037 | ||
| NS10145T101MNV8 | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 0.6467 | ||
| LCRNJ10145GL101MN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.6638 | ||
| LMRNJ10145GL101MN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.902 | ||
| LBRNJ10145GL101MN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.664 | ||
| PCSV80-101M-RC | Allied Components International | 3131 | 0 | $ 2.1823 | ||
| BWVS00808040101M00 | Chilisin | SMD,8x8mm | 0 | $ 0.1574 |

