Taiyo Yuden NRS6012T100MMGJV
| Manufacturer | |
| MPN | NRS6012T100MMGJV |
| LCSC Part # | C3223564 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.2A 240mΩ SMD,6x6mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.2A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 240mΩ | |
| Current - Saturation(Isat) | 1A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.2A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 240mΩ | |
| Current - Saturation(Isat) | 1A | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2413 | $ 0.24 |
| 10+ | $ 0.1908 | $ 1.91 |
| 30+ | $ 0.1692 | $ 5.08 |
| 100+ | $ 0.1422 | $ 14.22 |
| 500+ | $ 0.1302 | $ 65.10 |
| 1,000+ | $ 0.1229 | $ 122.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.2A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 240mΩ | |
| Current - Saturation(Isat) | 1A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.2A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 240mΩ | |
| Current - Saturation(Isat) | 1A | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLF6025T-100M1R0-PF | TDK | SMD,6x6mm | 695 | $ 0.4028 | ||
| CKNR6010B-100MC | CHK | SMD,6x6mm | 1,000 | $ 0.096 | ||
| SMRH5D28-100MT | Shun Xiang Nuo | SMD,6x6mm | 355 | $0.1213 $0.1318 | ||
| NRS6014T100MMGG | Taiyo Yuden | SMD,6x6mm | 13 | $ 0.3019 | ||
| SLF6045T-100M1R6-3PF | TDK | SMD,6x6mm | 3,445 | $ 0.295 | ||
| PSPNAQ6020-100M | PROD Tech | SMD,6x6mm | 2,770 | $0.0840 $0.0884 | ||
| CKCS6020-10uH/M | CENKER | SMD,6x6mm | 2,340 | $ 0.0523 | ||
| SLW6020S100MST | Sunltech | SMD,6x6mm | 1,520 | $ 0.0904 | ||
| PRS6020-100MT | FH | SMD,6x6mm | 20 | $ 0.0799 | ||
| NRS6014T100MMGGV | Taiyo Yuden | SMD,6x6mm | 0 | $ 0.232 |

