PULSE PM4547.562NLT
| Manufacturer | |
| MPN | PM4547.562NLT |
| LCSC Part # | C3223499 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH 1.7A 318mΩ |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 1.7A | |
| Inductance | 5.6uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 318mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 1.7A | |
| Inductance | 5.6uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 318mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8286 | $ 0.83 |
| 200+ | $ 0.321 | $ 64.20 |
| 500+ | $ 0.3102 | $ 155.10 |
| 1,000+ | $ 0.304 | $ 304.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 1.7A | |
| Inductance | 5.6uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 318mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 1.7A | |
| Inductance | 5.6uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 318mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FNR4020S5R6MT | cjiang | SMD,4x4mm | 720 | $ 0.0819 | ||
| PA4547.562NLT | PULSE | - | 0 | $ 0.2627 | ||
| AMPLA4012Q-5R6MT | ABRACON | SMD,4.1x4.5mm | 0 | $ 0.5819 | ||
| AMPLA4012S-5R6MT | ABRACON | SMD,4.5x4.1mm | 0 | $ 0.5586 | ||
| PCHC0412HP-5R6M-RC | Allied Components International | SMD,4.5x4.1mm | 0 | $ 3.0008 | ||
| SRP4012TA-5R6M | BOURNS | SMD,4.1x4.5mm | 0 | $ 1.305 | ||
| PA4546.562NLT | PULSE | - | 0 | $ 0.6105 | ||
| PM4546.562NLT | PULSE | - | 0 | $ 0.7916 | ||
| CR5020-5R6M | Ceaiya | SMD,5x5mm | 0 | $0.0396 $0.044 | ||
| AWVF004040265R6M00 | Chilisin | 1616 | 0 | $ 0.1357 |

