MOTOROLA MC68HC908RF2CFA
| Manufacturer | |
| MPN | MC68HC908RF2CFA |
| LCSC Part # | C3222632 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | HC08 8 Bit 4MHz 12 LQFP-32(7x7) Microcontrollers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | HC08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 2KB | |
| CPU Core | HC08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- CPU Features:
- KBI Features:
- ICG Features:
Applications
AI Translation
- Remote Keyless Entry (RKE) transmitter design
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7522 | $ 5.75 |
| 200+ | $ 2.2266 | $ 445.32 |
| 500+ | $ 2.1479 | $ 1073.95 |
| 1,000+ | $ 2.1093 | $ 2109.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | HC08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 2KB | |
| CPU Core | HC08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- CPU Features:
- KBI Features:
- ICG Features:
Applications
AI Translation
- Remote Keyless Entry (RKE) transmitter design
C3222632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

