BOURNS SRR5028-221Y
| Manufacturer | |
| MPN | SRR5028-221Y |
| LCSC Part # | C3221532 |
| Packaging | SMD,5.8x5.8mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH 300mA 1.25Ω SMD,5.8x5.8mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.8x5.8mm | |
| Current Rating | 300mA | |
| Inductance | 220uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 1.25Ω | |
| Current - Saturation(Isat) | 300mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.8x5.8mm | |
| Current Rating | 300mA | |
| Inductance | 220uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 1.25Ω | |
| Current - Saturation(Isat) | 300mA | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8101 | $ 0.81 |
| 10+ | $ 0.6459 | $ 6.46 |
| 30+ | $ 0.5646 | $ 16.94 |
| 100+ | $ 0.4833 | $ 48.33 |
| 400+ | $ 0.4348 | $ 173.92 |
| 800+ | $ 0.4098 | $ 327.84 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.8x5.8mm | |
| Current Rating | 300mA | |
| Inductance | 220uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 1.25Ω | |
| Current - Saturation(Isat) | 300mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.8x5.8mm | |
| Current Rating | 300mA | |
| Inductance | 220uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 1.25Ω | |
| Current - Saturation(Isat) | 300mA | |
| Type | - |
Report an ErrorShow similar products (0) >
C3221532 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDR0604-221KL | BOURNS | SMD,5.8x5.8mm | 47 | $ 0.5453 | ||
| IFDC2020CZER221M | VISHAY | SMD,6x6mm | 25 | $ 0.4709 | ||
| PM54-221K-RC | BOURNS | SMD,5.8x5.8mm | 0 | $ 0.4003 | ||
| CKCS6028-220uH/M | CENKER | SMD,6x6mm | 0 | $ 0.0076 | ||
| SRR6028-221Y | BOURNS | SMD,6.8x6.8mm | 0 | $ 1.2266 | ||
| BPDR00070740221T00 | Chilisin | SMD,6.7x6.7mm | 0 | $ 0.2297 | ||
| CLS8D28NP-221NC | Sumida | SMD-4P,8.7x8.7mm | 0 | $ 2.2571 | ||
| AWVC00505040221T00 | Chilisin | 2020 | 0 | $ 0.1296 | ||
| CTLVC6045F-221N | Central | - | 0 | $ 1.1683 | ||
| AWVS00606045221T00 | Chilisin | 2424 | 0 | $ 0.1385 |



