TDK BCL322515RT-220M-D
| Manufacturer | |
| MPN | BCL322515RT-220M-D |
| LCSC Part # | C3221376 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 960mA 710mΩ 1210 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 960mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 710mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 960mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 710mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Achieves high inductance previously unattainable with conventional metal materials using a novel approach.
- Handles higher current than ferrite materials due to the properties of metal materials.
- Low DCR achieved in metal products through the use of high-permeability materials.
- Coil fully encapsulated in magnetic material to minimize flux leakage.
- 40V rated voltage supported.
- Operating temperature range: -55°C ~ +155°C (including self-heating)
- AEC-Q200 compliant.
Applications
AI Translation
- Level 5 ADAS camera
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3163 | $ 3.32 |
| 10+ | $ 2.8613 | $ 28.61 |
| 30+ | $ 2.5898 | $ 77.69 |
| 100+ | $ 2.3153 | $ 231.53 |
| 500+ | $ 2.1888 | $ 1094.40 |
| 1,000+ | $ 2.1333 | $ 2133.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 960mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 710mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 960mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 710mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Achieves high inductance previously unattainable with conventional metal materials using a novel approach.
- Handles higher current than ferrite materials due to the properties of metal materials.
- Low DCR achieved in metal products through the use of high-permeability materials.
- Coil fully encapsulated in magnetic material to minimize flux leakage.
- 40V rated voltage supported.
- Operating temperature range: -55°C ~ +155°C (including self-heating)
- AEC-Q200 compliant.
Applications
AI Translation
- Level 5 ADAS camera
C3221376 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



