PULSE PM5400.151NLT
| Manufacturer | |
| MPN | PM5400.151NLT |
| LCSC Part # | C3221179 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 150nH 10A 11mΩ |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 10A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 11mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 10A | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 11mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6034 | $ 0.60 |
| 200+ | $ 0.2346 | $ 46.92 |
| 500+ | $ 0.2253 | $ 112.65 |
| 1,000+ | $ 0.2222 | $ 222.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 10A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 11mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 10A | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 11mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIM303015DR15MBCA | Huacui Micro | SMD,3x3mm | 3,000 | $ 0.0827 | ||
| YSMC0315H-R15MB | YJYCOIN | SMD,3x3mm | 2,960 | $0.1208 $0.1372 | ||
| HCTC-303015-R15-M | YOUCHI | SMD,3x3mm | 3,000 | $0.1337 $0.1572 | ||
| XRTC303015DR15MBCA | XR | SMD,3x3mm | 980 | $0.1300 $0.1733 | ||
| APH303015CR15MP03 | APV | SMD,3x3mm | 500 | $0.2013 $0.2118 | ||
| MTQH303015DR15MBT | MetalLions | SMD,3x3mm | 500 | $0.1246 $0.1311 | ||
| FTC303015DR15MBCA | cjiang | SMD,3x3mm | 175 | $ 0.168 | ||
| YSMC0320H-R15MB | YJYCOIN | SMD,3x3mm | 2,945 | $0.1473 $0.1673 | ||
| PA5400.151NLT | PULSE | - | 0 | $ 0.5216 | ||
| SRP3012TA-R15Y | BOURNS | SMD,3.5x3.2mm | 0 | $ 0.4337 |

