NXP MIMXRT1064DVJ6A
| Manufacturer | |
| MPN | MIMXRT1064DVJ6A |
| LCSC Part # | C3216693 |
| Packaging | LFBGA-196 |
| Customer # | |
| Key Attributes | ARM Cortex-M7 32 Bit 600MHz 127 LFBGA-196 Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LFBGA-196 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | 0℃~+95℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 4MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 127 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LFBGA-196 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | 0℃~+95℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 4MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 127 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.4055 | $ 22.41 |
| 200+ | $ 8.6716 | $ 1734.32 |
| 500+ | $ 8.366 | $ 4183.00 |
| 1,000+ | $ 8.2164 | $ 8216.40 |
Standard Packaging189/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LFBGA-196 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | 0℃~+95℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 4MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 127 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LFBGA-196 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | 0℃~+95℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 4MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 127 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MIMXRT106SDVL6B | NXP | MAPBGA-196 | 3 | $ 17.2828 | ||
| MIMXRT105SDVL6B | NXP | MAPBGA-196 | 25 | $ 27.3988 | ||
| MIMXRT1064CVL5B | NXP | MAPBGA-196 | 96 | $ 13.9239 | ||
| MIMXRT1064CVJ5B | NXP | LFBGA-196 | 8 | $ 13.769 | ||
| MIMXRT1064DVJ6B | NXP | MAPBGA-196(12x12) | 5 | $ 18.3103 | ||
| MIMXRT1064DVL6A | NXP | MAPBGA-196 | 0 | $ 14.3065 | ||
| MIMXRT1064DVL6BR | NXP | MAPBGA-196 | 0 | $ 20.3565 |

