TI PLCF28335PGFA
| Manufacturer | |
| MPN | PLCF28335PGFA |
| LCSC Part # | C3216599 |
| Packaging | LQFP-176(24x24) |
| Customer # | |
| Key Attributes | Others 150MHz 88 LQFP-176(24x24) Microcontrollers RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.805V~1.995V | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 150MHz | |
| Number of I/O | 88 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.805V~1.995V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 150MHz | |
| Number of I/O | 88 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.5757 | $ 29.58 |
| 200+ | $ 11.4458 | $ 2289.16 |
| 500+ | $ 11.0431 | $ 5521.55 |
| 1,000+ | $ 10.8456 | $ 10845.60 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.805V~1.995V | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 150MHz | |
| Number of I/O | 88 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.805V~1.995V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 150MHz | |
| Number of I/O | 88 |
Report an ErrorShow similar products (0) >
C3216599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TMS320F28335PGFA | TI | LQFP-176(24x24) | 5,430 | $ 22.6628 | ||
| TMS320F28335PTPQ | TI | LQFP-176(24x24) | 163 | $ 21.7258 | ||
| TMS320F28335PTPS | TI | LQFP-176(24x24) | 41 | $ 23.0937 | ||
| TMS320F28235PGFA | TI | LQFP-176(24x24) | 0 | $ 7.3956 | ||
| TMS320F28235PTPS | TI | LQFP-176(24x24) | 0 | $ 39.2934 |

