RENESAS R5F572NDHDBG#20
| Produttore | |
| Cod. Prod. | R5F572NDHDBG#20 |
| Cod. LCSC | C3216577 |
| Imballo | LFBGA-176 |
| Numero Cliente | |
| Attr. chiave | RXv3 32 Bit 240MHz 136 LFBGA-176 Microcontrollers RoHS |
| Scheda Tecnica | |
| Parti alternative | 7 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | RENESAS | |
| Imballo | LFBGA-176 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Storage Size | 2MB | |
| EEPROM | 32KB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 136 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | RENESAS | |
| Imballo | LFBGA-176 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Storage Size | 2MB | |
| EEPROM | 32KB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 136 |
Descrizione
240-MHz 32-bit RX MCU, on-chip double-precision FPU, 1396 CoreMark, Arithmetic unit for trigonometric functions, up to 4-MB flash memory (supportive of the dual bank function), 1-MB SRAM, various communications interfaces including Ethernet MAC compliant with IEEE 1588, SD host interface, quad SPI, and CAN, 12-bit A/D converter, RTC, Encryption functions (optional), Serial sound interface, CMOS camera interface, Graphic-LCD controller, 2D drawing engine
Caratteristiche
- 32-bit RXv3 CPU core:
- Maximum operating frequency: 240 MHz
- Double-precision 64-bit IEEE-754 floating point
- A collective register bank save function is available.
- Supports the memory protection unit (MPL)
- JTAG and FINE (one-line) debugging interfaces
- Low-power design and architecture:
- Operation from a single 2.7- to 3.6-V supply
- RTC is capable of operation from a dedicated power supply.
- Four low-power modes
- On-chip code flash memory:
- On-chip code flash memory
- Supports versions with up to 4 Mbytes of ROM
- No wait cycles at up to 120 MHz or when the ROM cache is hit, one-wait state at above 120 MHz
- User code is programmable by on-board or off-board programming.
- Programming/erasing as background operations (BGOs)
- A dual-bank structure allows exchanging the start-up bank.
- On-chip data flash memory:
- On-chip data flash memory
- 32 Kbytes, reprogrammable up to 100,000 times
- Programming/erasing as background operations (BGOs)
- On-chip SRAM:
- On-chip SRAM
- 1 Mbyte of SRAM (no wait states; however, if ICLK is at a frequency above 120 MHz access to locations in the 512 Kbytes of SRAM from 0080 00000h to 0087 FFFF requires one cycle of waiting)
- 32 Kbytes of RAM with ECC (single error correction/double error detection)
- 8 Kbytes of standby RAM (backup on deep software standby)
- Data transfer:
- DMAcAa: 8 channels
- DTCb: 1 channel
- EXDMAC: 2 channels
- DMAC for the Ethernet controller: 3 channels
- Reset and supply management:
- Power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions:
- External crystal resonator or internal PLL for operation at 8 to 24 MHz
- PLL for specific purposes
- Internal 240-kHz LOCO and HOCO selectable from 16, 18, and 20 MHz
- 120-kHz clock for the IwDTa
- Real-time clock:
- Adjustment functions (30 seconds, leap year, and error)
- Real-time clock counting and binary counting modes are selectable
- Time capture function (for capturing times in response to event-signal input)
- Independent watchdog timer:
- 120-kHz clock operation
- Useful functions for IEC60730 compliance:
- Oscillation-stoppage detection, frequency measurement, CRCA, IwDTa, self-diagnostic function for the A/D converter, etc.
- Register write protection function can protect values in important registers against overwriting.
- Various communications interfaces:
- Ethernet MAC compliant with IEEE 1588 (2 channels)
- PHY layer (1 channel) for host/function or OTG controller (1 channel) with full-speed USB 2.0 transfer
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (up to 3 channels)
- SCI and SCII with multiple functionalities (up to 8 channels) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simplified SPI, simplified I²C and extended serial mode.
- SCI with 16-byte transmission and reception FIFOs (up to 5 channels)
- I²C bus interface for transfer at up to 1 Mbps (3 channels)
- Four wire QPPI (1 channel) in addition to RPPIs (3 channels)
- Parallel data capture unit (PDC) for the CMOS camera interface (except for 100-pin products)
- Graphic-LCD controller (GLCDC)
- 2D drawing engine (DRIW2D)
- SD host interface (1 channel) with a 1- or 4-bit SD bus for use with SD memory or SDIO
- MMCIF with 1-, 4-, or 8-bit transfer bus width
- External address space:
- Buses for full-speed data transfer (max. operating frequency of 80 MHz)
- 8 CS areas
- 8-16- or 32-bit bus space is selectable per area
- Independent SDRAM area (128 Mbytes)
- Up to 29 extended-function timers:
- 32-bit GPTW (4 channels)
- 16-bit TPUa (6 channels), MTU3a (9 channels)
- 8-bit TMRa (4 channels), 12-bit CMT (4 channels), 32-bit CMTW (2 channels)
- 12-bit A/D converter:
- Two 12-bit units (8 channels for unit 0; 21 channels for unit 1)
- Self diagnosis, detection of analog input disconnection
- 12-bit D/A converter: 2 channels
- Temperature sensor for measuring temperature within the chip
- Encryption functions (optional):
- AES (key lengths: 128, 192, and 256 bits)
- Trusted Secure IP (TSP)
- Up to 182 pins for general I/O ports:
- 5-V tolerance, open drain, input pull-up, switchable driving ability
- Operating temp. range:
- D-version: -40°C to +85°C
- G-version: -40°C to +105°C
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 15.8356 | $ 15.84 |
| 200+ | $ 6.1287 | $ 1225.74 |
| 500+ | $ 5.9127 | $ 2956.35 |
| 1,000+ | $ 5.8063 | $ 5806.30 |
Package Standard152/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | RENESAS | |
| Imballo | LFBGA-176 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Storage Size | 2MB | |
| EEPROM | 32KB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 136 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | RENESAS | |
| Imballo | LFBGA-176 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Storage Size | 2MB | |
| EEPROM | 32KB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 136 |
Descrizione
240-MHz 32-bit RX MCU, on-chip double-precision FPU, 1396 CoreMark, Arithmetic unit for trigonometric functions, up to 4-MB flash memory (supportive of the dual bank function), 1-MB SRAM, various communications interfaces including Ethernet MAC compliant with IEEE 1588, SD host interface, quad SPI, and CAN, 12-bit A/D converter, RTC, Encryption functions (optional), Serial sound interface, CMOS camera interface, Graphic-LCD controller, 2D drawing engine
Caratteristiche
- 32-bit RXv3 CPU core:
- Maximum operating frequency: 240 MHz
- Double-precision 64-bit IEEE-754 floating point
- A collective register bank save function is available.
- Supports the memory protection unit (MPL)
- JTAG and FINE (one-line) debugging interfaces
- Low-power design and architecture:
- Operation from a single 2.7- to 3.6-V supply
- RTC is capable of operation from a dedicated power supply.
- Four low-power modes
- On-chip code flash memory:
- On-chip code flash memory
- Supports versions with up to 4 Mbytes of ROM
- No wait cycles at up to 120 MHz or when the ROM cache is hit, one-wait state at above 120 MHz
- User code is programmable by on-board or off-board programming.
- Programming/erasing as background operations (BGOs)
- A dual-bank structure allows exchanging the start-up bank.
- On-chip data flash memory:
- On-chip data flash memory
- 32 Kbytes, reprogrammable up to 100,000 times
- Programming/erasing as background operations (BGOs)
- On-chip SRAM:
- On-chip SRAM
- 1 Mbyte of SRAM (no wait states; however, if ICLK is at a frequency above 120 MHz access to locations in the 512 Kbytes of SRAM from 0080 00000h to 0087 FFFF requires one cycle of waiting)
- 32 Kbytes of RAM with ECC (single error correction/double error detection)
- 8 Kbytes of standby RAM (backup on deep software standby)
- Data transfer:
- DMAcAa: 8 channels
- DTCb: 1 channel
- EXDMAC: 2 channels
- DMAC for the Ethernet controller: 3 channels
- Reset and supply management:
- Power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions:
- External crystal resonator or internal PLL for operation at 8 to 24 MHz
- PLL for specific purposes
- Internal 240-kHz LOCO and HOCO selectable from 16, 18, and 20 MHz
- 120-kHz clock for the IwDTa
- Real-time clock:
- Adjustment functions (30 seconds, leap year, and error)
- Real-time clock counting and binary counting modes are selectable
- Time capture function (for capturing times in response to event-signal input)
- Independent watchdog timer:
- 120-kHz clock operation
- Useful functions for IEC60730 compliance:
- Oscillation-stoppage detection, frequency measurement, CRCA, IwDTa, self-diagnostic function for the A/D converter, etc.
- Register write protection function can protect values in important registers against overwriting.
- Various communications interfaces:
- Ethernet MAC compliant with IEEE 1588 (2 channels)
- PHY layer (1 channel) for host/function or OTG controller (1 channel) with full-speed USB 2.0 transfer
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (up to 3 channels)
- SCI and SCII with multiple functionalities (up to 8 channels) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simplified SPI, simplified I²C and extended serial mode.
- SCI with 16-byte transmission and reception FIFOs (up to 5 channels)
- I²C bus interface for transfer at up to 1 Mbps (3 channels)
- Four wire QPPI (1 channel) in addition to RPPIs (3 channels)
- Parallel data capture unit (PDC) for the CMOS camera interface (except for 100-pin products)
- Graphic-LCD controller (GLCDC)
- 2D drawing engine (DRIW2D)
- SD host interface (1 channel) with a 1- or 4-bit SD bus for use with SD memory or SDIO
- MMCIF with 1-, 4-, or 8-bit transfer bus width
- External address space:
- Buses for full-speed data transfer (max. operating frequency of 80 MHz)
- 8 CS areas
- 8-16- or 32-bit bus space is selectable per area
- Independent SDRAM area (128 Mbytes)
- Up to 29 extended-function timers:
- 32-bit GPTW (4 channels)
- 16-bit TPUa (6 channels), MTU3a (9 channels)
- 8-bit TMRa (4 channels), 12-bit CMT (4 channels), 32-bit CMTW (2 channels)
- 12-bit A/D converter:
- Two 12-bit units (8 channels for unit 0; 21 channels for unit 1)
- Self diagnosis, detection of analog input disconnection
- 12-bit D/A converter: 2 channels
- Temperature sensor for measuring temperature within the chip
- Encryption functions (optional):
- AES (key lengths: 128, 192, and 256 bits)
- Trusted Secure IP (TSP)
- Up to 182 pins for general I/O ports:
- 5-V tolerance, open drain, input pull-up, switchable driving ability
- Operating temp. range:
- D-version: -40°C to +85°C
- G-version: -40°C to +105°C
C3216577 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| R5F572MDDDBG#20 | RENESAS | LFBGA-176 | 5 | $ 26.7884 | ||
| R5F572NDDDBG#20 | RENESAS | LFBGA-176 | 0 | $ 14.6615 | ||
| R5F572MDHDBG#20 | RENESAS | LFBGA-176 | 0 | $ 16.7637 | ||
| R5F572MNDDBG#20 | RENESAS | LFBGA-176 | 0 | $ 14.4778 | ||
| R5F572NNHDBG#20 | RENESAS | LFBGA-176 | 0 | $ 15.9148 | ||
| R5F572MNHDBG#20 | RENESAS | LFBGA-176 | 0 | $ 17.4135 | ||
| R5F572NNDDBG#20 | RENESAS | LFBGA-176 | 0 | $ 15.4548 |

