ADI ADXL373BCCZ-RL
| Manufacturer | |
| MPN | ADXL373BCCZ-RL |
| LCSC Part # | C3216384 |
| Packaging | LGA-16(3x3.3) |
| Customer # | |
| Key Attributes | LGA-16(3x3.3) Accelerometers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LGA-16(3x3.3) | |
| Output Bits | 12bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | Synchronization and timestamp;Motion event detection | |
| Standby Current | 100nA | |
| Acceleration Measurement Range (MAX) | ±400g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LGA-16(3x3.3) | |
| Output Bits | 12bit | |
| Accelerometer Sensing Axis | X,Y,Z |
| Type | Description | |
|---|---|---|
| Cache Size | - | |
| Features | Synchronization and timestamp;Motion event detection | |
| Standby Current | 100nA | |
| Acceleration Measurement Range (MAX) | ±400g |
Introduction
The ADXL373 is an ultra low power, 3 - axis, ±400g microelectromechanical systems (MEMS) accelerometer that consumes 19μA at a 2560Hz output data rate (ODR). The ADXL373 does not power cycle its front end to achieve its low power operation and therefore does not run the risk of aliasing the output of the sensor. In addition to its ultra low power consumption, the ADXL373 enables impact detection while providing system level power reduction. Two additional lower power modes with interrupt driven, wake - up features are available for monitoring motion during periods of inactivity. In wake - up mode, acceleration data can be averaged to obtain a low enough output noise to trigger on low g thresholds. In instant on mode, the ADXL373 consumes 1.4μA while continuously monitoring the environment for impacts. When an impact event that exceeds the internally set threshold is detected, the device switches to normal operating mode fast enough to record the event. High g applications tend to experience acceleration content over a wide range of frequencies. The ADXL373 includes a four - pole, low - pass antialiasing filter to attenuate out - of - band signals that are common in high g applications. The ADXL373 also incorporates a high - pass filter to eliminate initial and slow changing errors such as ambient temperature drift. The ADXL373 provides 12 - bit output data at 200mg / LSB scale factor. The user can access configuration and data registers via the serial peripheral interface (SPI) or 12C protocol. The ADXL373 operates over a wide supply voltage range and is available in a 3.00mm×3.25mm×1.06mm package.
Features
- ±400g measurement range
- ±160Hz to 2560Hz user selectable bandwidth with 4 - pole antialiasing filter
- Selectable oversampling ratio
- Adjustable high - pass filter
- Ultra low power
- Power can be derived from a coin cell battery
- 19μA at 2560Hz ODR, 2.5V supply
- Low power wake - up mode for low g activity detection
- 1.4μA instant on mode with adjustable threshold
- 0.1μA standby mode
- Built - in features for system level power savings
- Autonomous interrupt processing without processor intervention
- Ultra low power event monitoring: detects impacts and wakes up fast enough to capture the transient events
- Adjustable low g threshold activity and inactivity detection
- Wide operating voltage range: 1.6V to 3.5V
- Acceleration sample synchronization via external trigger
- SPI digital interface and 12C interface format support
- 12 - bit output at 200mg / LSB scale factor
- Wide temperature range: - 40°C to +105°C
- Small, thin 3.00mm×3.25mm×1.06mm package
Applications
- Impact and shock detection
- Asset health assessment
- Portable Internet of Things (IoT) edge nodes
- Concussion and head trauma detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 32.249 | $ 32.25 |
| 30+ | $ 30.7962 | $ 923.89 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LGA-16(3x3.3) | |
| Output Bits | 12bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | Synchronization and timestamp;Motion event detection | |
| Standby Current | 100nA | |
| Acceleration Measurement Range (MAX) | ±400g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LGA-16(3x3.3) | |
| Output Bits | 12bit | |
| Accelerometer Sensing Axis | X,Y,Z |
| Type | Description | |
|---|---|---|
| Cache Size | - | |
| Features | Synchronization and timestamp;Motion event detection | |
| Standby Current | 100nA | |
| Acceleration Measurement Range (MAX) | ±400g |
Introduction
The ADXL373 is an ultra low power, 3 - axis, ±400g microelectromechanical systems (MEMS) accelerometer that consumes 19μA at a 2560Hz output data rate (ODR). The ADXL373 does not power cycle its front end to achieve its low power operation and therefore does not run the risk of aliasing the output of the sensor. In addition to its ultra low power consumption, the ADXL373 enables impact detection while providing system level power reduction. Two additional lower power modes with interrupt driven, wake - up features are available for monitoring motion during periods of inactivity. In wake - up mode, acceleration data can be averaged to obtain a low enough output noise to trigger on low g thresholds. In instant on mode, the ADXL373 consumes 1.4μA while continuously monitoring the environment for impacts. When an impact event that exceeds the internally set threshold is detected, the device switches to normal operating mode fast enough to record the event. High g applications tend to experience acceleration content over a wide range of frequencies. The ADXL373 includes a four - pole, low - pass antialiasing filter to attenuate out - of - band signals that are common in high g applications. The ADXL373 also incorporates a high - pass filter to eliminate initial and slow changing errors such as ambient temperature drift. The ADXL373 provides 12 - bit output data at 200mg / LSB scale factor. The user can access configuration and data registers via the serial peripheral interface (SPI) or 12C protocol. The ADXL373 operates over a wide supply voltage range and is available in a 3.00mm×3.25mm×1.06mm package.
Features
- ±400g measurement range
- ±160Hz to 2560Hz user selectable bandwidth with 4 - pole antialiasing filter
- Selectable oversampling ratio
- Adjustable high - pass filter
- Ultra low power
- Power can be derived from a coin cell battery
- 19μA at 2560Hz ODR, 2.5V supply
- Low power wake - up mode for low g activity detection
- 1.4μA instant on mode with adjustable threshold
- 0.1μA standby mode
- Built - in features for system level power savings
- Autonomous interrupt processing without processor intervention
- Ultra low power event monitoring: detects impacts and wakes up fast enough to capture the transient events
- Adjustable low g threshold activity and inactivity detection
- Wide operating voltage range: 1.6V to 3.5V
- Acceleration sample synchronization via external trigger
- SPI digital interface and 12C interface format support
- 12 - bit output at 200mg / LSB scale factor
- Wide temperature range: - 40°C to +105°C
- Small, thin 3.00mm×3.25mm×1.06mm package
Applications
- Impact and shock detection
- Asset health assessment
- Portable Internet of Things (IoT) edge nodes
- Concussion and head trauma detection
C3216384 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADXL373BCCZ-RL7 | ADI | LGA-16(3x3.3) | 11 | $ 24.4129 | ||
| ADXL372BCCZ-RL7 | ADI | LGA-16(3x3.3) | 1,697 | $ 22.0684 | ||
| ADXL372BCCZ-RL | ADI | LGA-16(3x3.3) | 17 | $ 18.7427 |



