RENESAS R4F2462VFQ34V
| Manufacturer | |
| MPN | R4F2462VFQ34V |
| LCSC Part # | C3215829 |
| Packaging | LFQFP-144(20x20) |
| Customer # | |
| Key Attributes | Others 16 Bit 34MHz 106 LFQFP-144(20x20) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 34MHz | |
| Oscillator Type | External | |
| Number of I/O | 106 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 34MHz | |
| Oscillator Type | External | |
| Number of I/O | 106 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.9613 | $ 20.96 |
| 200+ | $ 8.1115 | $ 1622.30 |
| 500+ | $ 7.8275 | $ 3913.75 |
| 1,000+ | $ 7.6856 | $ 7685.60 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 34MHz | |
| Oscillator Type | External | |
| Number of I/O | 106 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 34MHz | |
| Oscillator Type | External | |
| Number of I/O | 106 |
Report an ErrorShow similar products (0) >
C3215829 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

