RENESAS R7FA6M5BH3CFB#AA0
| Manufacturer | |
| MPN | R7FA6M5BH3CFB#AA0 |
| LCSC Part # | C3215705 |
| Packaging | LFQFP-144(20x20) |
| Customer # | |
| Key Attributes | High-performance 200 MHz Arm Cortex-M33 core, up to 2 MB code flash memory with Dual-bank, background and SWAP |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Storage Size | 2MB | |
| EEPROM | 8KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 109 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 2MB | |
| EEPROM | 8KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 109 |
Introduction
The MCU integrates multiple series of software- and pin- compatible Arm-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex-M33 core running up to 200 MHz with the following features: Up to 2 MB code flash memory 512 KB SRAM Quad Serial Peripheral Interface (QSPl), Octa Serial Peripheral Interface (OSPl) Ethernet MAC Controller (ETHERC), USBFS, USBHS, SD/MMC Host Interface Capacitive Touch Sensing Unit (CTSU) Analog peripherals Security and safety features
Features
- Arm@ Cortex@M33 Core: Serial Architecture with the main extension
- Maximum operating frequency: 200 MHz
- Arm Memory Protection Unit (Arm MPU): Protected Memory System Architecture (PMSAv8)
- Secure MPU (MPU_S): 8 regions
- Non-secure MPU (MPU_NS): 8 regions
- SysTick timer: Embeds two Systick timers: Secure and Non-secure instance; Driven by LOCO or system clock
- CoreSight ETM-M33
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.4012 | $ 11.40 |
| 10+ | $ 10.8566 | $ 108.57 |
| 30+ | $ 9.9121 | $ 297.36 |
| 100+ | $ 9.0884 | $ 908.84 |
Standard Packaging60/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Storage Size | 2MB | |
| EEPROM | 8KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 109 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 2MB | |
| EEPROM | 8KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 109 |
Introduction
The MCU integrates multiple series of software- and pin- compatible Arm-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex-M33 core running up to 200 MHz with the following features: Up to 2 MB code flash memory 512 KB SRAM Quad Serial Peripheral Interface (QSPl), Octa Serial Peripheral Interface (OSPl) Ethernet MAC Controller (ETHERC), USBFS, USBHS, SD/MMC Host Interface Capacitive Touch Sensing Unit (CTSU) Analog peripherals Security and safety features
Features
- Arm@ Cortex@M33 Core: Serial Architecture with the main extension
- Maximum operating frequency: 200 MHz
- Arm Memory Protection Unit (Arm MPU): Protected Memory System Architecture (PMSAv8)
- Secure MPU (MPU_S): 8 regions
- Non-secure MPU (MPU_NS): 8 regions
- SysTick timer: Embeds two Systick timers: Secure and Non-secure instance; Driven by LOCO or system clock
- CoreSight ETM-M33
C3215705 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R7FA6M5AH3CFB#AA0 | RENESAS | LFQFP-144(20x20) | 0 | $ 11.597 |



