LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI M430F5438AMZCARET product image
  • M430F5438AMZCARET thumbnail 1
  • M430F5438AMZCARET thumbnail 2
  • M430F5438AMZCARET thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI M430F5438AMZCARETRoHS

Manufacturer
MPN
M430F5438AMZCARET
LCSC Part #
C3213190
Packaging
NFBGA-113
Customer #
Key Attributes
MSP430F5438A-ET Mixed-Signal Controller
Datasheetpdf iconTI M430F5438AMZCARET
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 42.4556$ 42.46
200+$ 21.3536$ 4270.72
500+$ 20.8854$ 10442.70
1,000+$ 20.6541$ 20654.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingNFBGA-113
ADC (Bit)12bit
Operating Temperature-55℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size256KB
CPU CoreMSP430
Core Size16 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in
Number of I/O87

Introduction

AI Translation

MSP430F5438A-ET is an ultra-low-power microcontroller. This architecture, used in conjunction with various low-power modes, is optimized to extend battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that helps achieve excellent coding efficiency. This digitally controlled oscillator (DCO) can wake up from a low-power mode to an active mode in 3.5µs (typical).

MSP430F5438A-ET is a microcontroller configuration with three 16-bit timers, a high-performance 12-bit analog-to-digital converter (ADC), up to four universal serial communication interfaces (USCI), a hardware multiplier, a DMA, a real-time clock (RTC) module with alarm functionality, and up to 87 I/O pins. For a complete module description, refer to the MSP430F5xx and MSP430F6xx Series User's Guide.

The typical applications of this device include analog and digital sensor systems, digital motor control, remote control, thermostats, digital timers, and handheld meters.

Features

AI Translation
  • Extended temperature version -ET uses device version H
  • Low supply voltage range: 3.6V down to 1.8V
  • Ultra-low power consumption
    • Active Mode (AM): All system clocks active at 8MHz, 3.0V with Flash program execution: 230µA/MHz (typical); at 8MHz, 3.0V with RAM program execution: 110µA/MHz (typical)
    • Standby Mode (LPM3): RTC with crystal, watchdog, power monitor available, full RAM retention, fast wake-up: 1.7µA at 2.2V, 2.1µA at 3.0V (typical); VLO, general-purpose counter, watchdog and power monitor available, full RAM retention, fast wake-up: 1.2µA at 3.0V (typical)
    • Off Mode (LPM4): Full RAM retention, power monitor available, fast wake-up: 1.2µA at 3.0V (typical)
    • Shutdown Mode (LPM4.5): 0.1µA at 3.0V (typical)
  • Wake-up from standby mode in 3.5µs (typical)
  • 16-bit RISC architecture
    • Extended memory
    • Up to 25MHz system clock
  • Flexible power management system
    • Fully integrated LDO with programmable regulated core supply voltage
    • Supply voltage monitoring, supervision, and brownout protection
  • Single clock system
    • FLL control loop for frequency stabilization
    • Low-power low-frequency internal clock source (VLO)
    • Low-frequency trimmed internal reference source (REFO)
    • 32kHz crystal oscillator
    • High-frequency crystal oscillator up to 32MHz
  • 16-bit Timer_A (TA0) with five capture/compare registers
  • 16-bit Timer_A (TA1) with three capture/compare registers
  • 16-bit Timer_B (TB0) with seven capture/compare shadow registers
  • Up to 4 universal serial communication interfaces
    • USCI_A0, USCI_A1, USCI_A2, and USCI_A3 all support:
      • Enhanced UART with automatic baud rate detection
      • IrDA encoder and decoder
      • Synchronous SPI
    • USCI_B0, USCI_B1, USCI_B2, and USCI_B3 all support:
      • I2C
      • Synchronous SPI
  • 12-bit ADC
    • Internal reference
    • Sample-and-hold
    • Auto-scan feature
    • 14 external channels, 2 internal channels
  • Hardware multiplier supporting 32-bit operations
  • Serial in-system programming, no external programming voltage required
  • 3-channel internal DMA
  • Basic timer with RTC feature
  • Wide operating range: -40℃ to 125℃ (Q-grade temperature), -55℃ to 125℃ (M-grade temperature) (some specified parameters are only characterized for -40℃ to 85℃)
  • Available in SnAgCu (ZCA) or SnPb (GCA) solder ball materials

Applications

AI Translation
  • Analog and digital sensor systems
  • Digital motor control
  • Remote control
  • Thermostats
  • Digital timers
  • Handheld instruments