LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1558ETB product image
Images for reference only

MAXIM MAX1558ETB

Manufacturer
MPN
MAX1558ETB
LCSC Part #
C3212915
Packaging
TDFN-10-EP(3x3)
Customer #
Key Attributes
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset
Datasheetpdf iconMAXIM MAX1558ETB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1417$ 2.14
200+$ 0.8302$ 166.04
500+$ 0.8009$ 400.45
1,000+$ 0.7854$ 785.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerMAXIM
PackagingTDFN-10-EP(3x3)
Voltage - Supply2.7V~5.5V
InterfaceUSB
FeaturesEnable/shutdown function;Interrupt generation
Operating Temperature-40℃~+85℃
Supply Current75uA
Quiescent Supply Current6uA
Data Rate-

Introduction

AI Translation

The MAX1558/MAX1558H are dual, current-limited switches with autoreset for USB applications. Autoreset latches the switch off if it is shorted for more than 20ms, saving system power. The shorted output is then tested to determine when the short is removed to automatically restart the channel. Each channel delivers up to 1.2A and meets all IEC specifications for USB ports. Low quiescent supply current (45μA) and standby current (3μA) conserve battery power in portable applications. The MAX1558/MAX1558H safety features ensure that the USB port is protected. Built-in thermal-overload protection limits power dissipation and junction temperature. Accurate, programmable current-limiting circuitry protects the input supply against both overload and short-circuit conditions. 20ms fault blanking enables the circuit to ignore transient faults, such as those caused when hot swapping a capacitive load, preventing false alarms to the host system. The MAX1558/MAX1558H also feature reverse-current protection circuitry to block current flow from the output to the input when the switches are off.

Features

AI Translation
  • 55mΩ Switch Resistance
  • Tiny 10-Pin, 3mm x 3mm TDFN Package
  • 14% Accurate Current Limit
  • Autorestart when Fault is Removed
  • Programmable Current Up to 1.2A
  • Thermal-Overload Protection
  • Built-In 20ms Fault Blanking
  • Compliant to All USB Specifications
  • 2.7V to 5.5V Supply Range
  • Independent-Output Fault Indicators
  • Block Reverse Current when Disabled
  • 15kV ESD Protection (with Capacitor)
  • UL Recognized: UL# E211395

Applications

AI Translation
  • USB Ports and Hubs
  • Notebook Computers and Desktops
  • PDAs and Palmtop Computers
  • Docking Stations