Bel Fuse LPTC-V-1.7-2-60
| Manufacturer | |
| MPN | LPTC-V-1.7-2-60 |
| LCSC Part # | C3211432 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.7mH@1kHz 60mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Inductance @ Frequency | 1.7mH@1kHz | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Inductance @ Frequency | 1.7mH@1kHz | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -55℃~+125℃ |
Introduction
The LPTC-V product series represents a continued expansion of Signal Transformer's toroidal common mode inductor lineup. These toroidal coils offer a variety of performance characteristics, designed around a ferrite core with a UL94V-0 plastic housing. All models are suitable for various noise suppression applications, including power supplies, home appliances, IoT, and audio/video equipment. The LPTC-V series bifilar common mode inductors are ideal for suppressing conducted EMI emissions commonly found in many electronic circuit designs, with an operating temperature range of -55°C ~ +125°C. Custom versions are available upon request.
Features
- Low DC resistance
- Wide inductance and current range
- High impedance at low frequency
- Vertical design (baseless)
- High-temperature operation
- Single-layer wound coil
- Reach and RoHS compliant
Applications
- Power Supply
- Home Appliances / IoT
- Audio & Video Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6688 | $ 0.67 |
| 10+ | $ 0.6535 | $ 6.54 |
| 30+ | $ 0.6443 | $ 19.33 |
| 100+ | $ 0.6336 | $ 63.36 |
Standard Packaging500/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Inductance @ Frequency | 1.7mH@1kHz | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Inductance @ Frequency | 1.7mH@1kHz | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -55℃~+125℃ |
Introduction
The LPTC-V product series represents a continued expansion of Signal Transformer's toroidal common mode inductor lineup. These toroidal coils offer a variety of performance characteristics, designed around a ferrite core with a UL94V-0 plastic housing. All models are suitable for various noise suppression applications, including power supplies, home appliances, IoT, and audio/video equipment. The LPTC-V series bifilar common mode inductors are ideal for suppressing conducted EMI emissions commonly found in many electronic circuit designs, with an operating temperature range of -55°C ~ +125°C. Custom versions are available upon request.
Features
- Low DC resistance
- Wide inductance and current range
- High impedance at low frequency
- Vertical design (baseless)
- High-temperature operation
- Single-layer wound coil
- Reach and RoHS compliant
Applications
- Power Supply
- Home Appliances / IoT
- Audio & Video Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

