LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACM-0603-251-T product image
Images for reference only

ABRACON ACM-0603-251-TRoHS

Manufacturer
MPN
ACM-0603-251-T
LCSC Part #
C3211365
Packaging
0603
Customer #
Key Attributes
280mΩ 2 250Ω@100MHz 0603 Common Mode Chokes RoHS
Datasheetpdf iconABRACON ACM-0603-251-T
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.364$ 0.36
10+$ 0.3558$ 3.56
30+$ 0.3493$ 10.48
100+$ 0.3445$ 34.45
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerABRACON
Packaging0603
DC Resistance(DCR)280mΩ
Number of Lines2
Voltage Rating50V
Impedance @ Frequency250Ω@100MHz
Current Rating400mA
Operating Temperature-40℃~+85℃

Features

AI Translation
  • Low-profile design, saves PCB space
  • Ultra-low DC resistance
  • Wide impedance range: 22ohm to 250ohm

Applications

AI Translation
  • Eliminates common-mode noise in high-speed, differential-mode signal transmission applications such as USB 2.0, IEEE 1394, and LVDS