NXP LPC18S10FET100551
| Manufacturer | |
| MPN | LPC18S10FET100551 |
| LCSC Part # | C3210643 |
| Packaging | TFBGA-100 |
| Customer # | |
| Key Attributes | ARM Cortex-M3 180MHz 49 TFBGA-100 Microcontrollers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TFBGA-100 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 2.2V~3.6V | |
| CPU Core | ARM Cortex-M3 | |
| CPU Maximum Speed | 180MHz | |
| Number of I/O | 49 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TFBGA-100 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| CPU Core | ARM Cortex-M3 | |
| CPU Maximum Speed | 180MHz | |
| Number of I/O | 49 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.05 | $ 6.05 |
| 200+ | $ 2.3423 | $ 468.46 |
| 500+ | $ 2.259 | $ 1129.50 |
| 1,000+ | $ 2.2188 | $ 2218.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TFBGA-100 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 2.2V~3.6V | |
| CPU Core | ARM Cortex-M3 | |
| CPU Maximum Speed | 180MHz | |
| Number of I/O | 49 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TFBGA-100 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| CPU Core | ARM Cortex-M3 | |
| CPU Maximum Speed | 180MHz | |
| Number of I/O | 49 |
Report an ErrorShow similar products (0) >
C3210643 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

