LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI JM38510/30901BEA product image
Images for reference only

TI JM38510/30901BEARoHS

Manufacturer
MPN
JM38510/30901BEA
LCSC Part #
C3210604
Packaging
CDIP-16
Customer #
Key Attributes
Short-Circuit Protection CDIP-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconTI JM38510/30901BEA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.26$ 26.26
200+$ 10.1628$ 2032.56
500+$ 9.8061$ 4903.05
1,000+$ 9.6285$ 9628.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingCDIP-16
FunctionShort-Circuit Protection

Introduction

AI Translation

These monolithic data selectors/multiplexers contain full on-chip binary decoding to select the desired data source. The '150 selects one-of-sixteen data sources; the '151A, 'LS151, and 'S151 select one-of-eight data sources. The '150, '151A, 'LS151, and 'S151 have a strobe input which must be at a low logic level to enable these devices. A high level at the strobe forces the W output high, and the Y output (as applicable) low. The '150 has only an inverted W output: the '151A, 'LS151, and 'S151 feature complementary W and Y outputs. The '151A and '152A incorporate address buffers that have symmetrical propagation delay times through the complementary paths. This reduces the possibility of transients occurring at the output(s) due to changes made at the select inputs, even when the '151A outputs are enabled (i.e., strobe low).