Nexperia 74LV4052PW-Q100118
| Manufacturer | |
| MPN | 74LV4052PW-Q100118 |
| LCSC Part # | C3209459 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 1V~6V 40uA 3ns@6V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Series | 74LV | |
| Voltage - Supply | 1V~6V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 3ns@6V,50pF | |
| Function | Level shifting;Break-before-make function | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Series | 74LV | |
| Voltage - Supply | 1V~6V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 3ns@6V,50pF | |
| Function | Level shifting;Break-before-make function | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q100 (Grade 1) automotive qualification
- Temperature range: -40°C to +85°C and -40°C to +125°C
- Wide supply voltage range: 1.0V to 6.0V
- CMOS low power consumption
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Optimized for low-voltage applications: 1.0V to 6.0V
- Accepts TTL input levels between VCC = 2.7V and VCC = 3.6V
- Low on-resistance: 145Ω (typical) at VCC - VEE = 2.0V
- 90Ω (typical) at VCC - VEE = 3.0V
- 60Ω (typical) at VCC - VEE = 4.5V
- Logic-level translation: enables ZV logic to communicate with ±3V analog signals
- Typical "break-before-make" built-in
- JEDEC compliant:
- JESD8-7 (1.65V to 1.95V)
- JESD8-5 (2.3V to 2.7V)
- JESD8C (2.7V to 3.6V)
- JESD36 (4.5V to 5.5V)
- ESD protection:
- MIL-STD-883 Method 3015 exceeds 2000V HBM
- JESD22-A114F exceeds 2000V MM
- JESD22-A115-A exceeds 200V (C = 200pF, R = 0Ω)
Applications
AI Translation
- 4:1 multiplexer/demultiplexer applications
- Automotive applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1215 | $ 0.12 |
| 200+ | $ 0.047 | $ 9.40 |
| 500+ | $ 0.0454 | $ 22.70 |
| 1,000+ | $ 0.0446 | $ 44.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Series | 74LV | |
| Voltage - Supply | 1V~6V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 3ns@6V,50pF | |
| Function | Level shifting;Break-before-make function | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Series | 74LV | |
| Voltage - Supply | 1V~6V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 3ns@6V,50pF | |
| Function | Level shifting;Break-before-make function | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q100 (Grade 1) automotive qualification
- Temperature range: -40°C to +85°C and -40°C to +125°C
- Wide supply voltage range: 1.0V to 6.0V
- CMOS low power consumption
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Optimized for low-voltage applications: 1.0V to 6.0V
- Accepts TTL input levels between VCC = 2.7V and VCC = 3.6V
- Low on-resistance: 145Ω (typical) at VCC - VEE = 2.0V
- 90Ω (typical) at VCC - VEE = 3.0V
- 60Ω (typical) at VCC - VEE = 4.5V
- Logic-level translation: enables ZV logic to communicate with ±3V analog signals
- Typical "break-before-make" built-in
- JEDEC compliant:
- JESD8-7 (1.65V to 1.95V)
- JESD8-5 (2.3V to 2.7V)
- JESD8C (2.7V to 3.6V)
- JESD36 (4.5V to 5.5V)
- ESD protection:
- MIL-STD-883 Method 3015 exceeds 2000V HBM
- JESD22-A114F exceeds 2000V MM
- JESD22-A115-A exceeds 200V (C = 200pF, R = 0Ω)
Applications
AI Translation
- 4:1 multiplexer/demultiplexer applications
- Automotive applications
C3209459 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

