Rochester Electronics 54F257/B2A
| Manufacturer | |
| MPN | 54F257/B2A |
| LCSC Part # | C3209436 |
| Packaging | - |
| Customer # | |
| Key Attributes | Signal Switches, Multiplexers, Decoders |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Operating Temperature | - | |
| Quiescent Current | - | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Function | Tri-state output;Reverse function | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Quiescent Current | - | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Function | Tri-state output;Reverse function | |
| Current - Output Low(IOL) | - |
Introduction
This specification covers the detail requirements for monolithic silicon, Advanced Schottky TTL, data selectors and multiplexers (three-state) microcircuits. Two levels of product assurance and multiple case outlines and lead finish options are provided for each type, as reflected in the complete part number. For this product, the requirements of MIL-M-38510 have been superseded by MIL-PRF-38535.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 139.4724 | $ 139.47 |
| 200+ | $ 53.9747 | $ 10794.94 |
| 500+ | $ 52.0769 | $ 26038.45 |
| 1,000+ | $ 51.1403 | $ 51140.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Operating Temperature | - | |
| Quiescent Current | - | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Function | Tri-state output;Reverse function | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Quiescent Current | - | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Function | Tri-state output;Reverse function | |
| Current - Output Low(IOL) | - |
Introduction
This specification covers the detail requirements for monolithic silicon, Advanced Schottky TTL, data selectors and multiplexers (three-state) microcircuits. Two levels of product assurance and multiple case outlines and lead finish options are provided for each type, as reflected in the complete part number. For this product, the requirements of MIL-M-38510 have been superseded by MIL-PRF-38535.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

