Rochester Electronics MM74HC154J
| Manufacturer | |
| MPN | MM74HC154J |
| LCSC Part # | C3209284 |
| Packaging | DIP-24 |
| Customer # | |
| Key Attributes | 2V~6V 80uA 20ns@6V,50pF DIP-24 Signal Switches, Multiplexers, Decoders |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Rochester Electronics | |
| Packaging | DIP-24 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 20ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Rochester Electronics | |
| Packaging | DIP-24 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 20ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
This decoder utilizes advanced silicon-gate CMOS technology, making it ideal for memory address decoding or data routing applications. It features high noise immunity with the low-power characteristics of CMOS, offering speeds comparable to low-power Schottky TTL circuits.
The MM54HC154/MM74HC154 has four binary select inputs (A, B, C, and D). When the device is enabled, these inputs determine which one of the 16 normally HIGH outputs will be driven LOW. Two active-LOW enable inputs (G1̄ and G2̄) are provided to allow easy cascading of decoders with little or no external logic required.
Each output can drive 10 low-power Schottky TTL equivalent loads, and is functionally and pin-compatible with the 54LS154/74LS154. All inputs are protected against ESD damage by diodes connected to VCC and ground.
Features
- Typical propagation delay: 21 ns
- Quiescent supply current: 80 μA (74HC)
- Wide supply voltage range: 2 - 6V
- Low input current: 1 μA max
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.6552 | $ 44.66 |
| 200+ | $ 17.2813 | $ 3456.26 |
| 500+ | $ 16.6734 | $ 8336.70 |
| 1,000+ | $ 16.3741 | $ 16374.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Rochester Electronics | |
| Packaging | DIP-24 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 20ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Rochester Electronics | |
| Packaging | DIP-24 | |
| Type | Decoder | |
| Series | 74HC | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 20ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
This decoder utilizes advanced silicon-gate CMOS technology, making it ideal for memory address decoding or data routing applications. It features high noise immunity with the low-power characteristics of CMOS, offering speeds comparable to low-power Schottky TTL circuits.
The MM54HC154/MM74HC154 has four binary select inputs (A, B, C, and D). When the device is enabled, these inputs determine which one of the 16 normally HIGH outputs will be driven LOW. Two active-LOW enable inputs (G1̄ and G2̄) are provided to allow easy cascading of decoders with little or no external logic required.
Each output can drive 10 low-power Schottky TTL equivalent loads, and is functionally and pin-compatible with the 54LS154/74LS154. All inputs are protected against ESD damage by diodes connected to VCC and ground.
Features
- Typical propagation delay: 21 ns
- Quiescent supply current: 80 μA (74HC)
- Wide supply voltage range: 2 - 6V
- Low input current: 1 μA max
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

