RENESAS R7F7016453AFP-C#BA1
| Manufacturer | |
| MPN | R7F7016453AFP-C#BA1 |
| LCSC Part # | C3208669 |
| Packaging | LFQFP-100(14x14) |
| Customer # | |
| Key Attributes | RH850G3KH 32 Bit 240MHz 75 LFQFP-100(14x14) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-100(14x14) | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | 128KB | |
| Program Storage Size | 4MB | |
| CPU Core | RH850G3KH | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 75 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-100(14x14) | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 128KB | |
| Program Storage Size | 4MB | |
| CPU Core | RH850G3KH | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 75 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This RH850/F1KH - D8 is a 32 - bit single - chip microcontroller with dual core CPUs, Code Flash, Data Flash, RAM modules, DMA controllers, A/D converters, timer units and many communication interfaces that are used in the automotive applications. This microcontroller has been developed as a Safety Element out of Context (SEooC) in accordance with ISO26262.
Features
AI Translation
- Dual RH850G3KH 2.0 cores with RISC-type instruction set; basic instructions (one clock cycle per instruction) and optimized 5-stage pipeline configuration significantly improve instruction execution speed; bit manipulation instructions supported
- 2-byte basic instructions and high-level language instructions improve C compiler object code efficiency, reduce program size, deliver high-speed response time — suitable for advanced real-time control applications
- High-speed Code Flash for CPU instruction and constant data fetch, up to 8 MB capacity, in-application reprogrammable; 256 KB Data Flash included
- Common communication interfaces such as CSI and automotive-oriented interfaces including Ethernet, FlexRay, CAN-FD, LIN, and SENT; built-in A/D converter and timer modules
- Low-power features including Low Power Sampler (LPS) for polling signal inputs without CPU core interaction; DeepSTOP mode for powering down selected on-chip circuits
- Dedicated functional safety features including ECC memory protection and clock monitor, supporting ISO 26262 requirements for automotive applications
- Comprehensive security functions; Intelligent Cryptographic Unit - Master (ICUMD) with dedicated security CPU (RH850 G3X) and security peripherals including AES engine and RNG; hardware-level domain separation between non-secure and secure domains; internal resources assignable to non-secure or secure domains; secure domain protected by hardware mechanisms; protection schemes for debug and test functions
Applications
AI Translation
- Automotive applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.9657 | $ 17.97 |
| 200+ | $ 6.9529 | $ 1390.58 |
| 720+ | $ 6.7095 | $ 4830.84 |
| 1,440+ | $ 6.5885 | $ 9487.44 |
Standard Packaging720/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-100(14x14) | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | 128KB | |
| Program Storage Size | 4MB | |
| CPU Core | RH850G3KH | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 75 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-100(14x14) | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 128KB | |
| Program Storage Size | 4MB | |
| CPU Core | RH850G3KH | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 75 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This RH850/F1KH - D8 is a 32 - bit single - chip microcontroller with dual core CPUs, Code Flash, Data Flash, RAM modules, DMA controllers, A/D converters, timer units and many communication interfaces that are used in the automotive applications. This microcontroller has been developed as a Safety Element out of Context (SEooC) in accordance with ISO26262.
Features
AI Translation
- Dual RH850G3KH 2.0 cores with RISC-type instruction set; basic instructions (one clock cycle per instruction) and optimized 5-stage pipeline configuration significantly improve instruction execution speed; bit manipulation instructions supported
- 2-byte basic instructions and high-level language instructions improve C compiler object code efficiency, reduce program size, deliver high-speed response time — suitable for advanced real-time control applications
- High-speed Code Flash for CPU instruction and constant data fetch, up to 8 MB capacity, in-application reprogrammable; 256 KB Data Flash included
- Common communication interfaces such as CSI and automotive-oriented interfaces including Ethernet, FlexRay, CAN-FD, LIN, and SENT; built-in A/D converter and timer modules
- Low-power features including Low Power Sampler (LPS) for polling signal inputs without CPU core interaction; DeepSTOP mode for powering down selected on-chip circuits
- Dedicated functional safety features including ECC memory protection and clock monitor, supporting ISO 26262 requirements for automotive applications
- Comprehensive security functions; Intelligent Cryptographic Unit - Master (ICUMD) with dedicated security CPU (RH850 G3X) and security peripherals including AES engine and RNG; hardware-level domain separation between non-secure and secure domains; internal resources assignable to non-secure or secure domains; secure domain protected by hardware mechanisms; protection schemes for debug and test functions
Applications
AI Translation
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992c |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992c |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R7F7016453AFP-C#KA1 | RENESAS | LFQFP-100(14x14) | 0 | $ 17.8815 |

