TI 54F280J-MLS
| Manufacturer | |
| MPN | 54F280J-MLS |
| LCSC Part # | C3208209 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V CDIP-14 Parity Generators and Checkers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Parity Generators and Checkers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Odd parity generation;Even parity generation;Simultaneous odd/even parity output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Parity Generators and Checkers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Odd parity generation;Even parity generation;Simultaneous odd/even parity output |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 242.8885 | $ 242.89 |
| 200+ | $ 93.9948 | $ 18798.96 |
| 500+ | $ 90.6913 | $ 45345.65 |
| 1,000+ | $ 89.0588 | $ 89058.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Parity Generators and Checkers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Odd parity generation;Even parity generation;Simultaneous odd/even parity output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Parity Generators and Checkers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Odd parity generation;Even parity generation;Simultaneous odd/even parity output |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

