RENESAS R7FA6T1AB3CFP#AA0
| Manufacturer | |
| MPN | R7FA6T1AB3CFP#AA0 |
| LCSC Part # | C3208098 |
| Packaging | LFQFP-100(14x14) |
| Customer # | |
| Key Attributes | 120-MHz Arm Cortex-M4 core, up to 512-KB code flash memory, 64-KB SRAM, security and safety features, advanced analog |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 67 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 67 |
Introduction
The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex-M4 core running up to 120 MHz with the following features: Up to 512-KB code flash memory 64-KB SRAM Security and safety features 12-bit A/D Converter (ADC12) 12-bit D/A Converter (DAC12) Analog peripherals.
Features
- Armv7E-M architecture with DSP instruction set
- Maximum operating frequency: 120 MHz
- Support for 4-GB address space
- On-chip debugging system: JTAG, SWD, and ETM
- Boundary scan and Arm Memory Protection Unit (Arm MPU)
- Up to 512-KB code flash memory (40 MHz zero wait states)
- 8-KB data flash memory (125,000 erase/write cycles)
- 64-KB SRAM
- Flash Cache (FCACHE)
- Memory Protection Units (MPU)
- Memory Mirror Function (MMF)
- 128-bit unique ID
- Serial Communications Interface (SCI) with FIFO×7
- Serial Peripheral Interface (SPI)×2
- I2C bus interface (IIC)×2
- CAN module (CAN)×1
- IrDA interface
- 12-bit A/D Converter (ADC12) with 3 sample-and-hold circuits each × 2
- 12-bit D/A Converter (DAC12)×2
- High-Speed Analog Comparator (ACMPHS)×6
- Programmable Gain Amplifier (PGA)×6
- Temperature Sensor (TSN)
- General PWM Timer 32-bit Enhanced High Resolution (GPT32EH)×4
- General PWM Timer 32-bit Enhanced (GPT32E)×4
- General PWM Timer 32-bit (GPT32)×5
- Low Power Asynchronous General-Purpose Timer (AGT)×2
- Watchdog Timer (WDT)
- SRAM parity error check
- Flash area protection
- ADC self-diagnosis function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- Port Output Enable for GPT (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO readback level detection
- Register write protection
- Main oscillator stop detection
- Illegal memory access
- Low power modes
- Event Link Controller (ELC)
- DMA Controller (DMAC)×8
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- AES128/192/256
- 3DES/ARC4
- SHA1/SHA224/SHA256/MD5
- GHASH
- RSA/DSA/ECC
- True Random Number Generator (TRNG)
- Main clock oscillator (MOSC) (8 to 24 MHz)
- Sub-clock oscillator (SOSC) (32.768 kHz)
- High-speed on-chip oscillator (HOCO) (16/18/20 MHz)
- Middle-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator (15 kHz)
- Clock trim function for HOCO/MOCO/LOCO
- Clock out support
- Up to 76 input/output pins
- Up to 9 CMOS input
- Up to 67 CMOS input/output
- Up to 14 input/output 5 V tolerant
- Up to 13 high current (20 mA)
- VCC: 2.7 to 3.6 V
- Ta = -40℃ to +105℃
- 100-pin LQFP (14 mm×14 mm, 0.5 mm pitch)
- 64-pin LQFP (10 mm×10 mm, 0.5 mm pitch)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0454 | $ 5.05 |
| 10+ | $ 4.9266 | $ 49.27 |
| 30+ | $ 4.8468 | $ 145.40 |
| 100+ | $ 4.7687 | $ 476.87 |
Standard Packaging25/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 67 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 67 |
Introduction
The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex-M4 core running up to 120 MHz with the following features: Up to 512-KB code flash memory 64-KB SRAM Security and safety features 12-bit A/D Converter (ADC12) 12-bit D/A Converter (DAC12) Analog peripherals.
Features
- Armv7E-M architecture with DSP instruction set
- Maximum operating frequency: 120 MHz
- Support for 4-GB address space
- On-chip debugging system: JTAG, SWD, and ETM
- Boundary scan and Arm Memory Protection Unit (Arm MPU)
- Up to 512-KB code flash memory (40 MHz zero wait states)
- 8-KB data flash memory (125,000 erase/write cycles)
- 64-KB SRAM
- Flash Cache (FCACHE)
- Memory Protection Units (MPU)
- Memory Mirror Function (MMF)
- 128-bit unique ID
- Serial Communications Interface (SCI) with FIFO×7
- Serial Peripheral Interface (SPI)×2
- I2C bus interface (IIC)×2
- CAN module (CAN)×1
- IrDA interface
- 12-bit A/D Converter (ADC12) with 3 sample-and-hold circuits each × 2
- 12-bit D/A Converter (DAC12)×2
- High-Speed Analog Comparator (ACMPHS)×6
- Programmable Gain Amplifier (PGA)×6
- Temperature Sensor (TSN)
- General PWM Timer 32-bit Enhanced High Resolution (GPT32EH)×4
- General PWM Timer 32-bit Enhanced (GPT32E)×4
- General PWM Timer 32-bit (GPT32)×5
- Low Power Asynchronous General-Purpose Timer (AGT)×2
- Watchdog Timer (WDT)
- SRAM parity error check
- Flash area protection
- ADC self-diagnosis function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- Port Output Enable for GPT (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO readback level detection
- Register write protection
- Main oscillator stop detection
- Illegal memory access
- Low power modes
- Event Link Controller (ELC)
- DMA Controller (DMAC)×8
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- AES128/192/256
- 3DES/ARC4
- SHA1/SHA224/SHA256/MD5
- GHASH
- RSA/DSA/ECC
- True Random Number Generator (TRNG)
- Main clock oscillator (MOSC) (8 to 24 MHz)
- Sub-clock oscillator (SOSC) (32.768 kHz)
- High-speed on-chip oscillator (HOCO) (16/18/20 MHz)
- Middle-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator (15 kHz)
- Clock trim function for HOCO/MOCO/LOCO
- Clock out support
- Up to 76 input/output pins
- Up to 9 CMOS input
- Up to 67 CMOS input/output
- Up to 14 input/output 5 V tolerant
- Up to 13 high current (20 mA)
- VCC: 2.7 to 3.6 V
- Ta = -40℃ to +105℃
- 100-pin LQFP (14 mm×14 mm, 0.5 mm pitch)
- 64-pin LQFP (10 mm×10 mm, 0.5 mm pitch)
C3208098 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R7FS5D37A3A01CFP#AA0 | RENESAS | LFQFP-100(14x14) | 0 | $ 11.1578 |



