LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse LPR-16BL product image
Images for reference only

OptiFuse LPR-16BLRoHS

Manufacturer
MPN
LPR-16BL
LCSC Part #
C3207558
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
Datasheetpdf iconOptiFuse LPR-16BL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5787$ 0.58
200+$ 0.2253$ 45.06
500+$ 0.2161$ 108.05
1,000+$ 0.213$ 213.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerOptiFuse
Packaging-

Features

AI Translation
  • Rated current: 20A, rated voltage: 32VDC
  • Body material: polypropylene
  • Terminal: nickel-plated brass
  • Compatible with APR type fuses (standard automotive blade type)
  • Wire: 14 - 18AWG
  • Do not operate beyond specified maximum ratings or misuse; doing so may cause damage and potentially result in arcing and/or fire
  • Keep device away from chemical solvents; prolonged exposure may degrade device performance