Bulgin FX0454/S
| Manufacturer | |
| MPN | FX0454/S |
| LCSC Part # | C3207387 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Bulgin | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Bulgin |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Bulgin’s extensive range of fuseholders are designed to give the degree of protection demanded in today’s sophisticated electronic equipment. All types are manufactured from high grade flame retardant nylon and polyester materials. Designed primarily for 5 x 20mm and 6.3×32mm size fuses with protection against shock to categories PC1, PC2 and PC3. There’s a choice of styles for Inline, PCB mounting and panel mounting (screw or snap fit) with terminal options for solder, 2.8mm, 4.8mm or 6.3mm tabs or PC spills. Dust and waterproof designs provide a front of panel seal to IP68 in both 5×20mm and 6.3×32mm size fuses. Fuse carrier styles include captive drawer, screw cap - with screw driver release, bayonet cap - with screw driver release and screw cap - with finger release.
Features
- 6.3 x 32mm fuses
- Screwdriver slot knob
- PC2 protection category
- 4.8, 6.3 and solder terminals
- Low profile bezel
- Snap in or threaded bushing mounting options
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1786 | $ 3.18 |
| 200+ | $ 1.2298 | $ 245.96 |
| 500+ | $ 1.1866 | $ 593.30 |
| 1,000+ | $ 1.1665 | $ 1166.50 |
Standard Packaging200/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Bulgin | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Bulgin |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Bulgin’s extensive range of fuseholders are designed to give the degree of protection demanded in today’s sophisticated electronic equipment. All types are manufactured from high grade flame retardant nylon and polyester materials. Designed primarily for 5 x 20mm and 6.3×32mm size fuses with protection against shock to categories PC1, PC2 and PC3. There’s a choice of styles for Inline, PCB mounting and panel mounting (screw or snap fit) with terminal options for solder, 2.8mm, 4.8mm or 6.3mm tabs or PC spills. Dust and waterproof designs provide a front of panel seal to IP68 in both 5×20mm and 6.3×32mm size fuses. Fuse carrier styles include captive drawer, screw cap - with screw driver release, bayonet cap - with screw driver release and screw cap - with finger release.
Features
- 6.3 x 32mm fuses
- Screwdriver slot knob
- PC2 protection category
- 4.8, 6.3 and solder terminals
- Low profile bezel
- Snap in or threaded bushing mounting options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

