Littelfuse 0LEC0BBSX
| Manufacturer | |
| MPN | 0LEC0BBSX |
| LCSC Part # | C3207032 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Littelfuse recently redesigned 600V AC/DC DIP waterproof fuse holders provide maximum protection for high-humidity and corrosive environments. The fuse holders are designed to be touch-safe and offer flexible application across a variety of scenarios. Below is a list of redesigned part numbers.
Littelfuse LEXT-YY-S and LEX-YY-C-S series separable fuse holders comply with state and federal highway commission safety standards, which require fuse holders to quickly disconnect from the power source when a utility pole is knocked down. The separable feature includes a socket permanently connected to the power line and a fuse holder with matching terminals. In the event of a pole knockdown, these components separate, leaving the live conductors recessed and unexposed.
Features
- Designed for easy single-device disconnection, enhancing safety, improving maintenance access, and eliminating electric shock risk
- Prevents severely damaged luminaires or equipment from faulty ballasts, improving efficiency
- Compliant with IP67 touch-safe standards
- Waterproof O-ring seal
- Multiple terminal options for flexible design
- Insulating boots for harsh environments
- LEXT - YY version features permanently installed "neutral" plug, preventing accidental neutral wire rupture
- LEX - YY - C version allows fuse protection for line-to-line loads or applications requiring two fuses to open under stress
- Fiberglass polymer housing for impact damage resistance
- Four "Y"-type set screw terminals compatible with various solid and stranded copper or aluminum conductors
- O-ring and terminal boots form a watertight seal against leakage
Applications
- Street lighting and parking lot lighting
- Sports lighting and various outdoor illumination signage
- Marine circuits, tractor/yard equipment, and general outdoor circuit protection (e.g., traffic signals, alley lighting, and electric wheelchairs)
- Docks
- Travel trailer parks
- Fuse holder applications subject to physical stress
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.4706 | $ 31.47 |
| 200+ | $ 12.1796 | $ 2435.92 |
| 500+ | $ 11.7506 | $ 5875.30 |
| 1,000+ | $ 11.5399 | $ 11539.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Littelfuse recently redesigned 600V AC/DC DIP waterproof fuse holders provide maximum protection for high-humidity and corrosive environments. The fuse holders are designed to be touch-safe and offer flexible application across a variety of scenarios. Below is a list of redesigned part numbers.
Littelfuse LEXT-YY-S and LEX-YY-C-S series separable fuse holders comply with state and federal highway commission safety standards, which require fuse holders to quickly disconnect from the power source when a utility pole is knocked down. The separable feature includes a socket permanently connected to the power line and a fuse holder with matching terminals. In the event of a pole knockdown, these components separate, leaving the live conductors recessed and unexposed.
Features
- Designed for easy single-device disconnection, enhancing safety, improving maintenance access, and eliminating electric shock risk
- Prevents severely damaged luminaires or equipment from faulty ballasts, improving efficiency
- Compliant with IP67 touch-safe standards
- Waterproof O-ring seal
- Multiple terminal options for flexible design
- Insulating boots for harsh environments
- LEXT - YY version features permanently installed "neutral" plug, preventing accidental neutral wire rupture
- LEX - YY - C version allows fuse protection for line-to-line loads or applications requiring two fuses to open under stress
- Fiberglass polymer housing for impact damage resistance
- Four "Y"-type set screw terminals compatible with various solid and stranded copper or aluminum conductors
- O-ring and terminal boots form a watertight seal against leakage
Applications
- Street lighting and parking lot lighting
- Sports lighting and various outdoor illumination signage
- Marine circuits, tractor/yard equipment, and general outdoor circuit protection (e.g., traffic signals, alley lighting, and electric wheelchairs)
- Docks
- Travel trailer parks
- Fuse holder applications subject to physical stress
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

