LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse LFH600303C product image
Images for reference only

Littelfuse LFH600303CRoHS

Manufacturer
MPN
LFH600303C
LCSC Part #
C3206459
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
Datasheetpdf iconLittelfuse LFH600303C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.0854$ 18.09
200+$ 6.9999$ 1399.98
500+$ 6.7525$ 3376.25
1,000+$ 6.632$ 6632.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerLittelfuse
Packaging-

Introduction

AI Translation

Littelfuse H/K5-class and R-class fuse holders offer numerous advantages, including status indication, snap-on DIN rail mounting, and flexible installation options for ease of assembly. H-class and R-class fuse holders share the same dimensions; however, R-class fuse holders feature a keying mechanism that accepts only R-class fuses.

Features

AI Translation
  • Compatible with a wide range of existing mounting configurations
  • Status indication available on most 250 V and 600 V versions
  • Single-hand release of ferrule fuses from rail
  • Reinforced fuse clips standard on all Class H and Class R fuse holders
  • Protective covers available for 100 A and below ratings for enhanced safety
  • Class R box lug terminal (60 A, 600 V) available with hex or slotted set screw options