LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON HTC-50M product image
  • HTC-50M thumbnail 1
  • HTC-50M thumbnail 2
  • HTC-50M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EATON HTC-50M

Manufacturer
MPN
HTC-50M
LCSC Part #
C3206102
Packaging
-
Customer #
Key Attributes
10A Bracket type 1 Fuseholders RoHS
Datasheetpdf iconEATON HTC-50M
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.0108$ 18.01
10+$ 17.4484$ 174.48
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerEATON
Packaging-
Current Rating10A
Fuseholder TypeBracket type
Fuse Length20mm
Fuse Diameter (φD)5mm
Number of Circuits1
Voltage Rating250V

Introduction

AI Translation

HTC brand 5mm PCB fuse accessories, including the following product types and related specifications:

  • HTC-15M Fuse Holder: UL 4248 rated 250V, 20A; IEC 60217-6 rated 250V, 6.3A, 1.6W; self-certified voltage rating 500V, 20A; tin-plated brass terminals; cURus certification: Guide IZLT2 & IZLT8, File No. 14853. Two optional covers: HTC-150M transparent cover, flammability rating UL94-V2; HTC-140M beige/natural cover, flammability rating UL94-V0.
  • HTC-78M Fuse Holder: UL 4248 rated 250V, 20A; IEC 60127-6 rated 250V, 6.3A, 1.6W; self-certified voltage rating 500V, 20A; cURus certification: Guide IZLT2 & IZLT8, File No. 14853; optional cover HTC-100M, flammability rating UL94-V0.
  • HTC-60M Fuse Holder: UL 4248 rated 250V, 20A; IEC 60127-6 rated 250V, 6.3A, 1.6W; tin-plated bronze terminals.
  • HTC-200M Fuse Clip: tin-plated bronze material, with tape-and-reel and fan-fold packaging.
  • HTC-210M Fuse Clip: tin-plated brass material.
  • HTC-45M Fuse Holder: rated 250V, 10A, 2.5W; bayonet-type cap, recommended; operating temperature range -30°C to +85°C; cJURus certification: Guide IZLT2 & IZLT8, File No. 14853. PCB 051, mounting hole max. 33.1mm, typical diameter 151 + 0.002, 30 + 0.05mm.
  • HTC-50M Fuse Holder: rated 250V, 10A, 2.5W; bayonet cap/carrier 115; operating temperature range -30°C to +85°C; cJURus certification: Guide IZLT2 & IZLT8, File No. 14853. Maximum dimensions with fuse installed.

General HTC specifications: solderability per IEC 68-2-20; molding material flammability rating UL94 V-0.

Features

AI Translation
  • Solderability compliant with IEC 68-2-20
  • Molding compound flammability rating UL94 V-0