EATON BG3033S
| Manufacturer | |
| MPN | BG3033S |
| LCSC Part # | C3205805 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of open 1-pole, 2-pole, and 3-pole fuse holders for Class G fuses.
Features
AI Translation
- 1 - 30A: UL Recognized, per UL 512, Guide IZLT2, File No. E14853
- 35 - 60A: UL Listed, per UL 512, Guide IZLT, File No. E14853
- 1 - 60A cULus, per C22.2 No. 39, Class 6225 - 01; File No. 47235
- RoHS compliant
- Base: thermoplastic for 1 - 30A ratings; phenolic for 35 - 60A ratings
- Fuse clips: bimetal copper alloy for 1 - 30A ratings; copper-plated for 35 - 60A ratings
- Voltage: 600V at 1 - 20A; 480V at 25 - 60A
- Current: 1 to 60A
- Withstand rating: 100kA RMS symmetrical
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.2967 | $ 34.30 |
| 200+ | $ 13.2735 | $ 2654.70 |
| 500+ | $ 12.8074 | $ 6403.70 |
| 1,000+ | $ 12.5759 | $ 12575.90 |
Standard Packaging6/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of open 1-pole, 2-pole, and 3-pole fuse holders for Class G fuses.
Features
AI Translation
- 1 - 30A: UL Recognized, per UL 512, Guide IZLT2, File No. E14853
- 35 - 60A: UL Listed, per UL 512, Guide IZLT, File No. E14853
- 1 - 60A cULus, per C22.2 No. 39, Class 6225 - 01; File No. 47235
- RoHS compliant
- Base: thermoplastic for 1 - 30A ratings; phenolic for 35 - 60A ratings
- Fuse clips: bimetal copper alloy for 1 - 30A ratings; copper-plated for 35 - 60A ratings
- Voltage: 600V at 1 - 20A; 480V at 25 - 60A
- Current: 1 to 60A
- Withstand rating: 100kA RMS symmetrical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

