EATON BK/1A5600
| Manufacturer | |
| MPN | BK/1A5600 |
| LCSC Part # | C3205248 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fuse clips for 1/4", 5.0 mm and 7 3/32" (10 mm) diameter fuses
- Fuse clips for ATM/ATC fuses
- Variety of sizes, options, and materials
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2055 | $ 0.21 |
| 200+ | $ 0.0796 | $ 15.92 |
| 500+ | $ 0.0768 | $ 38.40 |
| 1,000+ | $ 0.0754 | $ 75.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fuse clips for 1/4", 5.0 mm and 7 3/32" (10 mm) diameter fuses
- Fuse clips for ATM/ATC fuses
- Variety of sizes, options, and materials
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

