EATON BK/HPF-C
| Manufacturer | |
| MPN | BK/HPF-C |
| LCSC Part # | C3204735 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This panel-mount fuse holder features a screw knob and accommodates 13/32×15/16 in. to 1¼ in. fuses. It is UL Listed (Guide IZLT2, File E14853) and CSA Certified (Class 6225-01, File 47235), with a flammability rating of UL 94 HB. Regarding electrical ratings, without CSA certification, the maximum current is 20A using quick-connect terminals; the HPF-C CSA rating is 15A, 250V. Regarding maximum panel thickness, when the mounting flange is on the front of the panel, assuming Pollution Degree 3 per UL 840 (conductive pollution, or dry non-conductive pollution that becomes conductive due to expected condensation), excluding any sealing gasket; a thicker panel may be used if the fuse holder load terminals are fully insulated (using UL-recognized VW-1 rated insulating heat-shrink tubing), or if the intended environment is Pollution Degree 1 or 2, or if the panel is non-conductive. Pollution Degree 2 typically involves non-conductive pollution only, but temporary conductivity may occur due to condensation; Pollution Degree 1 involves no pollution or only dry non-conductive pollution with no influence on insulation. When the mounting flange is on the rear of the panel, the maximum panel thickness is 5.08mm/0.200 in. (flush with the knob collar).
Features
- Screw-type knob.
- One-piece side terminal and threaded insert — no two-piece welded construction required.
- Compatible with % inch quick-connect/solder terminals for flexible use.
- HPF series functionally interchangeable with Buss® HPC series.
- Replaceable knob - BK/9789 - % (for HPF, HPF-L, HPF-EE, HPF-JJ, HPF-FF, and HPF-RR).
- HPF-EE, -RR, -FF, and -JJ UL recognized for branch circuit protection.
- Do not apply tension to line (rear) terminals.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.148 | $ 16.15 |
| 200+ | $ 6.2499 | $ 1249.98 |
| 500+ | $ 6.0296 | $ 3014.80 |
| 1,000+ | $ 5.9217 | $ 5921.70 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This panel-mount fuse holder features a screw knob and accommodates 13/32×15/16 in. to 1¼ in. fuses. It is UL Listed (Guide IZLT2, File E14853) and CSA Certified (Class 6225-01, File 47235), with a flammability rating of UL 94 HB. Regarding electrical ratings, without CSA certification, the maximum current is 20A using quick-connect terminals; the HPF-C CSA rating is 15A, 250V. Regarding maximum panel thickness, when the mounting flange is on the front of the panel, assuming Pollution Degree 3 per UL 840 (conductive pollution, or dry non-conductive pollution that becomes conductive due to expected condensation), excluding any sealing gasket; a thicker panel may be used if the fuse holder load terminals are fully insulated (using UL-recognized VW-1 rated insulating heat-shrink tubing), or if the intended environment is Pollution Degree 1 or 2, or if the panel is non-conductive. Pollution Degree 2 typically involves non-conductive pollution only, but temporary conductivity may occur due to condensation; Pollution Degree 1 involves no pollution or only dry non-conductive pollution with no influence on insulation. When the mounting flange is on the rear of the panel, the maximum panel thickness is 5.08mm/0.200 in. (flush with the knob collar).
Features
- Screw-type knob.
- One-piece side terminal and threaded insert — no two-piece welded construction required.
- Compatible with % inch quick-connect/solder terminals for flexible use.
- HPF series functionally interchangeable with Buss® HPC series.
- Replaceable knob - BK/9789 - % (for HPF, HPF-L, HPF-EE, HPF-JJ, HPF-FF, and HPF-RR).
- HPF-EE, -RR, -FF, and -JJ UL recognized for branch circuit protection.
- Do not apply tension to line (rear) terminals.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

