VISHAY Y083010R0000A9L
| Manufacturer | |
| MPN | Y083010R0000A9L |
| LCSC Part # | C3203578 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 10Ω ±0.05% 10W |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Power(Watts) | 10W | |
| Resistance | 10Ω | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Resistance | 10Ω | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 167.9572 | $ 167.96 |
| 200+ | $ 64.9977 | $ 12999.54 |
| 500+ | $ 62.7141 | $ 31357.05 |
| 1,000+ | $ 61.5847 | $ 61584.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Power(Watts) | 10W | |
| Resistance | 10Ω | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Resistance | 10Ω | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

