LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Riedon UB5C-24RF1 product image
Images for reference only

Riedon UB5C-24RF1RoHS

Manufacturer
MPN
UB5C-24RF1
LCSC Part #
C3203560
Packaging
Through Hole,D6.4xL12.7mm
Customer #
Key Attributes
RES 24Ω ±1% 5W Through Hole,D6.4xL12.7mm
Datasheetpdf iconRiedon UB5C-24RF1
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4722$ 0.47
250+$ 0.1837$ 45.93
500+$ 0.1759$ 87.95
1,000+$ 0.1729$ 172.90
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRiedon
PackagingThrough Hole,D6.4xL12.7mm
Resistance24Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UB5C-24RF8RiedonThrough Hole,D6.4xL12.7mm0$ 0.4257