LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y09601R00000B0L product image
Images for reference only

VISHAY Y09601R00000B0L

Manufacturer
MPN
Y09601R00000B0L
LCSC Part #
C3203519
Packaging
-
Customer #
Key Attributes
RES 1Ω ±0.1% 10W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.3015$ 26.30
200+$ 10.179$ 2035.80
500+$ 9.8211$ 4910.55
1,000+$ 9.6452$ 9645.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)10W
Resistance
Tolerance±0.1%
Temperature Coefficient±2ppm/℃