LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Riedon UB3C-250RF1 product image
Images for reference only

Riedon UB3C-250RF1RoHS

Manufacturer
MPN
UB3C-250RF1
LCSC Part #
C3203295
Packaging
Through Hole,D4xL8.9mm
Customer #
Key Attributes
RES 250Ω ±1% 3W Through Hole,D4xL8.9mm
Datasheetpdf iconRiedon UB3C-250RF1
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3597$ 0.36
250+$ 0.1392$ 34.80
500+$ 0.1344$ 67.20
1,000+$ 0.1319$ 131.90
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRiedon
PackagingThrough Hole,D4xL8.9mm
Resistance250Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UB3C-250RF8RiedonThrough Hole,D4xL8.9mm0$ 0.3915