LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SR3R0100JE66 product image
Images for reference only

VISHAY SR3R0100JE66RoHS

Manufacturer
MPN
SR3R0100JE66
LCSC Part #
C3203028
Packaging
Through Hole,D1.6xL15.2mm
Customer #
Key Attributes
RES 10mΩ ±5% 3W Through Hole,D1.6xL15.2mm
Datasheetpdf iconVISHAY SR3R0100JE66
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2262$ 0.23
200+$ 0.0876$ 17.52
500+$ 0.0845$ 42.25
1,000+$ 0.083$ 83.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL15.2mm
Resistance10mΩ
Power(Watts)3W
Temperature Coefficient±400ppm/℃
Tolerance±5%